Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH6006TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268255 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STTH30RQ06WY | STMicroelectronics | DO-247 Fast Recovery / High Efficiency Diodes ROHS | C5268263 | DO-247 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0
View marketplace suppliers’ inventory
| STTH60RQ06-M2Y | STMicroelectronics | SMD-9P Fast Recovery / High Efficiency Diodes ROHS | C5268267 | SMD-9P | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF04UA2DTR | ROHM Semicon | SOT-23-6 Fast Recovery / High Efficiency Diodes ROHS | C5336553 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | US1G(2K)-ZX | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5337000 | DO-214AC | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS1D(2K)-ZX | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5337002 | DO-214AC | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | EST100BN120S | MASPOWER | 1.6V@100A 180ns Independent Type 200A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C5353730 | SOT-227 | Tube-packed | 1.6V@100A | - | 180ns | Independent Type | 200A | - | 1.2kV | |||
Min: 1 Mult: 1 | 0 | DURF3060CT | Littelfuse | 2.03V@15A 50ns 1 pair of common cathodes 15A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6540750 | ITO-220AB | Tube-packed | 2.03V@15A | 100uA@600V | 50ns | 1 pair of common cathodes | 15A | -55℃~+150℃ | 600V | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURS140T3G | onsemi | 1.25V@1A 75ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C21243 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 400V | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS3KBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128727 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 50 Mult: 50 | 0 | FR103 | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C28452 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | BYT79X-600PQ | WeEn Semiconductors | 1.1V@15A 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256417 | TO-220AC | Tube-packed | 1.1V@15A | 1uA@600V | 50ns | Independent Type | 15A | - | 600V | |||
Min: 1 Mult: 1 | 0 | BYV79E-200,127 | WeEn Semiconductors | 1.2V@50A 20ns Independent Type 14A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256437 | TO-220AC | Tube-packed | 1.2V@50A | 500uA@200V | 20ns | Independent Type | 14A | - | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MURD620CTG | onsemi | 1V@3A 35ns 1 pair of common cathodes 3A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C115119 | TO-252-2 | Tube-packed | 1V@3A | 5uA@200V | 35ns | 1 pair of common cathodes | 3A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | QR806F_TO_00001 | PANJIT International | 1.33V@8A 70ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C398882 | ITO-220AC | Tube-packed | 1.33V@8A | 3uA@600V | 70ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR815G | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C416018 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3K | High Diode | SMBG Fast Recovery / High Efficiency Diodes ROHS | C524842 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1GG | Shikues | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C433999 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2BBG | Shikues | 1V@2A 35ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C434003 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES3CBG | Shikues | 1V@3A 35ns Independent Type 3A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C434012 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH20002TV1 | STMicroelectronics | 1.2V@200A 41ns 2 independent 120A 200V ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C435953 | ISOTOP | Tube-packed | 1.2V@200A | 100uA@200V | 41ns | 2 independent | 120A | - | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RF1005TF6SC9 | ROHM Semicon | 1.7V@10A 40ns 10A 600V TO-220NFM-2 Fast Recovery / High Efficiency Diodes ROHS | C510359 | TO-220NFM-2 | Tube-packed | 1.7V@10A | 10uA@600V | 40ns | - | 10A | - | 600V | |||
Min: 1 Mult: 1 | 0 | VS-EPH3006-F3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C511057 | TO-247AC | Tube-packed | 2V@30A | 30uA@600V | 26ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | US1GL | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.4V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C492893 | SOD-123FL | Tape & Reel (TR) | 1.4V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5 | 0 | UG2007 | Diodes Incorporated | 1.7V@2A 75ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C388238 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV |