Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-FS1G | BOURNS | 1.25V@1A 35ns 1A 400V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468067 | SMD | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | -65℃~+175℃ | 400V | - | |||
Min: 1 Mult: 1 | 0 | ER2006CT_TO_00001 | PANJIT International | 1.7V@10A 50ns 1 pair of common cathodes 20A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2932345 | TO-220AB | Tube-packed | 1.7V@10A | 1uA@600V | 50ns | 20A | -50℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | |||
Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH112RL | STMicroelectronics | 1.95V@1A 75ns Independent Type 1A 1.2kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2826410 | DO-41 | Tape & Reel (TR) | 1.95V@1A | 5uA@1.2kV | 75ns | 1A | - | 1.2kV | Independent Type | |||
Min: 1 Mult: 1 | 0 | ER802 | PANJIT International | 950mV@8A 35ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2844875 | TO-220AC | Tube-packed | 950mV@8A | 1uA@200V | 35ns | 8A | -55℃~+150℃@(Tj) | 200V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR156 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 500ns 1.5A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993276 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@800V | 500ns | 1.5A | -65℃~+150℃@(Tj) | 800V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR305 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 250ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993286 | DO-201AD | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | 3A | -65℃~+150℃@(Tj) | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER202 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 100V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993359 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | 2A | -65℃~+150℃@(Tj) | 100V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER301 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993362 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -65℃~+150℃@(Tj) | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER306 | MDD(Microdiode Semiconductor) | 1.7V@3A 70ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993364 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 70ns | 3A | -65℃~+150℃@(Tj) | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER501 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993365 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@50V | 50ns | 5A | -65℃~+150℃@(Tj) | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993246 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | 3A | -50℃~+150℃@(Tj) | 300V | Independent Type | |||
Min: 1 Mult: 1 | 0 | MUR1640CT | MDD(Microdiode Semiconductor) | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031394 | TO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 35ns | 16A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MUR2040CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031398 | TO-220AB-3 | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | 20A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MUR1620CT | MDD(Microdiode Semiconductor) | 1V@8A 35ns 1 pair of common cathodes 16A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031393 | TO-220AB-3 | Tube-packed | 1V@8A | 10uA@200V | 35ns | 16A | -50℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MUR2020CT | MDD(Microdiode Semiconductor) | 1V@10A 35ns 1 pair of common cathodes 20A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031396 | TO-220AB-3 | Tube-packed | 1V@10A | 10uA@200V | 35ns | 20A | -50℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | |||
Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| BYM12-400-E3/96 | Vishay Intertech | 1.25V@1A 50ns 1A 400V GL41(DO-213AB) Fast Recovery / High Efficiency Diodes ROHS | C3008872 | GL41(DO-213AB) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | 1A | -65℃~+175℃ | 400V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1H4 | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994248 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@300V | 50ns | 1A | -55℃~+150℃@(Tj) | 300V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1A | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994387 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2DBF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994403 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2DF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994404 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2EW | MDD(Microdiode Semiconductor) | 1.3V@2A 50ns Independent Type 2A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994406 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 50ns | 2A | -55℃~+150℃@(Tj) | 300V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2K | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994413 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@800V | 75ns | 2A | -55℃~+150℃@(Tj) | 800V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2KBF | MDD(Microdiode Semiconductor) | 1.6V@2A 75ns Independent Type 2A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994415 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@800V | 75ns | 2A | -55℃~+150℃@(Tj) | 800V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3ABF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994421 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3JF | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994434 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 75ns | 3A | -50℃~+150℃@(Tj) | 600V | Independent Type |