Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MURTA300120R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21930501 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURT10020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21960332 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURTA60020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21960334 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA210T3G | onsemi | 940mV@2A 30ns 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C146738 | SMA | Tape & Reel (TR) | 940mV@2A | 2uA@100V | 30ns | - | 2A | -65℃~+175℃@(Tj) | 100V | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURS105T3G | onsemi | 875mV@1A 35ns 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C146785 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@50V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 50V | |||
Min: 1 Mult: 1 | 0 | MUR415G | onsemi | 890mV@4A 35ns Independent Type 4A 150V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232643 | DO-201AD | Bag-packed | 890mV@4A | 5uA@150V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 150V | |||
Min: 10 Mult: 10 | 0 | ER108_AY_10001 | PANJIT International | 2.5V@1A 35ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136475 | DO-41 | Tape & Reel (TR) | 2.5V@1A | 1uA@800V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 800V | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURS140T3G | onsemi | 1.25V@1A 75ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C21243 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS320-E3/57T | Vishay Intertech | 890mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C144944 | DO-214AB(SMC) | Tape & Reel (TR) | 890mV@3A | 5uA@200V | 35ns | - | 3A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRP860-F085 | onsemi | 2.1V@8A 35ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C398046 | TO-220AC-2 | Tube-packed | 2.1V@8A | 100uA@600V | 35ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | VS-40EPF12-M3 | Vishay Intertech | 1.4V@40A 95ns Independent Type 40A 1.2kV TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506448 | TO-247AC-2 | Tube-packed | 1.4V@40A | 100nA@1.2kV | 95ns | Independent Type | 40A | -40℃~+150℃@(Tj) | 1.2kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF08-M3 | Vishay Intertech | 1.31V@20A 95ns Independent Type 20A 800V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506506 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100nA@800V | 95ns | Independent Type | 20A | -40℃~+150℃@(Tj) | 800V | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | ES2E | LGE | 1.3V@2A 35ns 2A 300V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330239 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@2A | 10uA@300V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1D-E3/5AT | Vishay Intertech | 920mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511594 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1MSWFQ-7 | Diodes Incorporated | 1.1V@1A 240ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C460926 | SOD-123F | Tape & Reel (TR) | 1.1V@1A | 200nA@1kV | 240ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS3BF | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437726 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 50
| 0 | LTTH1506DF | Diodes Incorporated | 2.25V@15A 26ns Independent Type 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C388265 | ITO-220AC | Tape & Reel (TR) | 2.25V@15A | 500nA@600V | 26ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1JW | PANJIT International | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C304225 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | UF1606CT | PANJIT International | 1.7V@8A 100ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C305236 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 100ns | 1 pair of common cathodes | 8A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | DSEI2X61-10B | Littelfuse/IXYS | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440377 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP2X61-12A | Littelfuse/IXYS | 2.84V@120A 40ns 2 independent 60A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440800 | SOT-227 | Tube-packed | 2.84V@120A | 1mA@1.2kV | 40ns | 2 independent | 60A | -40℃~+150℃@(Tvj) | 1.2kV | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-30ETH06STRLPBF | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C559569 | TO-263AB | Tape & Reel (TR) | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | VS-4ECU06-M3/9AT | Vishay Intertech | 1.07V@4A 41ns Independent Type 4A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C499563 | DO-214AB(SMC) | Tape & Reel (TR) | 1.07V@4A | 3uA@600V | 41ns | Independent Type | 4A | -55℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5 | 0 | MUR220G | onsemi | 950mV@2A 35ns Independent Type 2A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C480712 | DO-41 | Bag-packed | 950mV@2A | 2uA@200V | 35ns | Independent Type | 2A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2L06 | STMicroelectronics | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C501064 | DO-41 | Box-packed | - | - | - | - | - | - | - |