Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2AB | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993643 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2BB | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993648 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2KF | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993668 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3KB | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993683 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5KBF | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993703 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@800V | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF15 | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993798 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@300V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF304ED | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993808 | TO-252 | Tape & Reel (TR) | 1.25V@3A | 1uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SF33 | MDD(Microdiode Semiconductor) | 950mV@3A 35ns 3A 150V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993813 | DO-201AD | Tape & Reel (TR) | 950mV@3A | 10uA@150V | 35ns | - | 3A | -65℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1F1 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994243 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4006 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2994363 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KF | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns Independent Type 3A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994438 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@800V | 75ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5DBF | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994448 | SMBF | Tape & Reel (TR) | 1V@5A | 5uA@200V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | MUR1060CT | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns 1 pair of common cathodes 10A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031392 | TO-220AB-3 | Tube-packed | 1.7V@5A | 10uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR2030CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031397 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3M-SMC-T3-ZX | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C5337015 | DO-214AB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MUR3060P | Yangzhou Yangjie Elec Tech | 2.3V@30A 35ns Independent Type 30A 600V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C698742 | TO-247AD-2 | Tube-packed | 2.3V@30A | 10uA@600V | 35ns | Independent Type | 30A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 7500
| 0 | ES1D | Suzhou Good-Ark Elec | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C174032 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH30RQ06D | STMicroelectronics | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2971432 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF200A06F2N | Yangzhou Yangjie Elec Tech | 1.15V@200A 50ns 1 pair common anode 200A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781141 | F2N | Box-packed | 1.15V@200A | 500uA@600V | 50ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWL06FN-M3 | Vishay Intertech | 960mV@8A 170ns Independent Type 8A 600V TO-252AA(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C413478 | TO-252AA(DPAK) | Tube-packed | 960mV@8A | 5uA@600V | 170ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MURT20020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21197282 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-MURB2020CTL-M3 | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468171 | TO-263AB | Tape & Reel (TR) | 1.15V@16A | 15uA@200V | 21ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 | 0 | UF1010G_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391744 | DO-41 | Box-packed | 1.7V@1A | 1uA@1kV | 100ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MURTA30020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22294518 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT75DQ60BG | Microchip Tech | 2.5V@75A 31ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444775 | TO-247-2 | Tube-packed | 2.5V@75A | 25uA@600V | 31ns | - | 75A | -55℃~+175℃ | 600V |