Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
| 0 | US1GL | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.4V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C492893 | SOD-123FL | Tape & Reel (TR) | 1.4V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | VS-EPH6007L-N3 | Vishay Intertech | 1.8V@60A 65ns Independent Type 60A 650V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511503 | TO-247AD-2 | Tube-packed | 1.8V@60A | 20nA@650V | 65ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 650V | |||
Min: 5 Mult: 5 | 0 | UG2007 | Diodes Incorporated | 1.7V@2A 75ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C388238 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0 | DSEI2X61-10B | Littelfuse/IXYS | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440377 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LQA06T300 | POWER INTEGRATIONS | 1.9V@6A 11.5ns 6A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568325 | TO-220AC | Tube-packed | 1.9V@6A | 25uA@300V | 11.5ns | - | 6A | - | 300V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LXA03D530-TL | POWER INTEGRATIONS | 1.71V@3A 34.3ns 3A 530V SO-8 Fast Recovery / High Efficiency Diodes ROHS | C568337 | SO-8 | Tape & Reel (TR) | 1.71V@3A | 250uA@530V | 34.3ns | - | 3A | - | 530V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | QH03BZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568353 | TO-263AB | Tape & Reel (TR) | 3V@3A | 250uA@600V | 9.8ns | - | 3A | - | 600V | |||
Min: 1 Mult: 1 | 0 | MURT20060R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21636109 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURT10020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21818987 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | US1M | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C691231 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH812G-TR | STMicroelectronics | 2.2V@8A 50ns Independent Type 8A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C283530 | D2PAK | Tape & Reel (TR) | 2.2V@8A | 8uA@1.2kV | 50ns | Independent Type | 8A | - | 1.2kV | |||
Min: 1 Mult: 1 | 0 | VS-60EPU06PBF | Vishay Intertech | 1.35V@60A 81ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C144895 | TO-247AC | Tube-packed | 1.35V@60A | 50uA@600V | 81ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS320-E3/57T | Vishay Intertech | 890mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C144944 | DO-214AB(SMC) | Tape & Reel (TR) | 890mV@3A | 5uA@200V | 35ns | - | 3A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1K | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993162 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DHE1A | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993163 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1BF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993200 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2AF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993208 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@50V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2CB | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993213 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2EBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 2A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993222 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2GBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993225 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2GW | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993227 | SOD-123FL | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+125℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3DBF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993241 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993246 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5BBF | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 100V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993253 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@100V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR106WS | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993270 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 800V |