Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETH06S-M3 | Vishay Intertech | 1.8V@15A 35ns 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C2962729 | TO-263AB | Tube-packed | 1.8V@15A | 200nA@600V | 35ns | 15A | -65℃~+175℃@(Tj) | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR415 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993589 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | 4A | -65℃~+175℃@(Tj) | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR480 | MDD(Microdiode Semiconductor) | 1.8V@4A 50ns 4A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993592 | DO-201AD | Tape & Reel (TR) | 1.8V@4A | 5uA@800V | 50ns | 4A | -65℃~+175℃@(Tj) | 800V | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5GBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993697 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5MB | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2993705 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | 5A | -55℃~+150℃@(Tj) | 1kV | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1E1 | MDD(Microdiode Semiconductor) | 1V@1A 35ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994236 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@50V | 35ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5400 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994364 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -65℃~+150℃@(Tj) | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5403 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994367 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@300V | 50ns | 3A | -65℃~+150℃@(Tj) | 300V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5405 | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns 3A 500V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994368 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 5uA@500V | 75ns | 3A | -65℃~+150℃@(Tj) | 500V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1AF | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994388 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3AC | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2994422 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3GBF | MDD(Microdiode Semiconductor) | 1.3V@3A 50ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994431 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | 3A | -50℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KB | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994435 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@800V | 75ns | 3A | -55℃~+150℃@(Tj) | 800V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5MBF | MDD(Microdiode Semiconductor) | 1.6V@5A 75ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994460 | SMBF | Tape & Reel (TR) | 1.6V@5A | 5uA@1kV | 75ns | 5A | -55℃~+150℃@(Tj) | 1kV | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1GF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993639 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2ABF | MDD(Microdiode Semiconductor) | SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993644 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2DBF | MDD(Microdiode Semiconductor) | SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993654 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2DF | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993655 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2KBF | MDD(Microdiode Semiconductor) | SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993667 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3DC | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993678 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | 3A | -55℃~+150℃@(Tj) | 200V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS3JBF | MDD(Microdiode Semiconductor) | 1.3V@3A 250ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993681 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | 3A | -55℃~+150℃@(Tj) | 600V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5GB | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993696 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5GC | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993698 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 150ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5KC | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993704 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@800V | 500ns | 5A | -55℃~+150℃@(Tj) | 800V | Independent Type | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3GF | YFW | 1.25V@3A 40ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898388 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 40ns | 3A | -55℃~+150℃@(Tj) | 400V | Independent Type |