Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MUR3020PT | JUXING | 880mV@15A 35ns 1 pair of common cathodes 30A 200V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C7470646 | TO-247 | Tube-packed | 880mV@15A | 100nA | 35ns | 1 pair of common cathodes | 30A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1006GS | Chongqing Pingwei Tech | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2995523 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | US1MW_R1_10001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA-W Fast Recovery / High Efficiency Diodes ROHS | C188542 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | MUR1060FCT | Yangzhou Yangjie Elec Tech | 1.6V@5A 35ns 1 pair of common cathodes 10A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C698738 | TO-220F | Tube-packed | 1.6V@5A | 10uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | FFM105-M | Jiangsu Changjing Electronics Technology Co., Ltd. | 250ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293709 | SOD-123FL | Tape & Reel (TR) | - | - | 250ns | - | 1A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES2BQ | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C5861875 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DURF1040CT | Littelfuse | 1.3V@5A 45ns 1 pair of common cathodes 5A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7174053 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@400V | 45ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR1660FCT | Yangzhou Yangjie Elec Tech | 1.45V@8A 25ns 1 pair of common cathodes 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C961857 | TO-220F | Tube-packed | 1.45V@8A | 10uA@600V | 25ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | NRVHPRS1MFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893729 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@1kV | 500ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2JBF | JUXING | SMBF Fast Recovery / High Efficiency Diodes ROHS | C5365347 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MURS560 | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C5339828 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH8S12D | STMicroelectronics | 2.7V@8A 32ns 8A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C377924 | TO-220AC | Tube-packed | 2.7V@8A | 5uA@1.2kV | 32ns | - | 8A | - | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5AC | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C437865 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@50V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0 | DURF1060CT | Littelfuse | 1.55V@5A 50ns 1 pair of common cathodes 5A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6602519 | ITO-220AB | Tube-packed | 1.55V@5A | 5uA@600V | 50ns | 1 pair of common cathodes | 5A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | ES2JBF | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116105 | SMBF | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | FFA60UA60DN | onsemi | 2.2V@30A 90ns 1 pair of common cathodes 30A 600V TO-3P-3 Fast Recovery / High Efficiency Diodes ROHS | C132701 | TO-3P-3 | Tube-packed | 2.2V@30A | 100uA@600V | 90ns | 1 pair of common cathodes | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1BFA | onsemi | 950mV@1A 50ns Independent Type 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894754 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | ES5JBF | JUXING | 1.65V@3A 35ns 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C3011131 | SMBF | Tape & Reel (TR) | 1.65V@3A | 5uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now
View marketplace suppliers’ inventory
| ED604CS_S2_00001 | PANJIT International | 1.3V@3A 35ns 1 pair of common cathodes 6A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C268504 | TO-252 | Tape & Reel (TR) | 1.3V@3A | 1uA@400V | 35ns | 1 pair of common cathodes | 6A | -55℃~+150℃@(Tj) | 400V | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3DC | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2994429 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 7500
| 0 | ES1D | Suzhou Good-Ark Elec | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C174032 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US2M | hongjiacheng | 1.7V@2A 75ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199132 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 2uA@1000V | 75ns | Independent Type | 2A | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20 | 0 | HER108G | Yangzhou Yangjie Elec Tech | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698703 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-MURB2020CTL-M3 | Vishay Intertech | 1.15V@16A 21ns 1 pair of common cathodes 10A 200V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C468171 | TO-263AB | Tape & Reel (TR) | 1.15V@16A | 15uA@200V | 21ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES2J | LGE | 1.7V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C330479 | SMB | Tape & Reel (TR) | 1.7V@2A | 10uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V |