Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR155 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 250ns 1.5A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993275 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | 1.5A | -65℃~+150℃@(Tj) | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER201 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993358 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | 2A | -65℃~+150℃@(Tj) | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER203 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993360 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | -65℃~+150℃@(Tj) | 200V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER301 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993362 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -65℃~+150℃@(Tj) | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER501 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993365 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@50V | 50ns | 5A | -65℃~+150℃@(Tj) | 50V | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3GF | YFW | 1.25V@3A 40ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898388 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 40ns | 3A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2ABF | MDD(Microdiode Semiconductor) | SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993644 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BC | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 100V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993674 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | 3A | -55℃~+150℃@(Tj) | 100V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS3JBF | MDD(Microdiode Semiconductor) | 1.3V@3A 250ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993681 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | 3A | -55℃~+150℃@(Tj) | 600V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5KC | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993704 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@800V | 500ns | 5A | -55℃~+150℃@(Tj) | 800V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5MB | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2993705 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | 5A | -55℃~+150℃@(Tj) | 1kV | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SF16WS | MDD(Microdiode Semiconductor) | 1.25V@500mA 35ns Independent Type 500mA 400V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993800 | SOD-323 | Tape & Reel (TR) | 1.25V@500mA | 5uA@400V | 35ns | 500mA | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1 | 0 | MUR1640CT | MDD(Microdiode Semiconductor) | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031394 | TO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 35ns | 16A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MUR2020CT | MDD(Microdiode Semiconductor) | 1V@10A 35ns 1 pair of common cathodes 20A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031396 | TO-220AB-3 | Tube-packed | 1V@10A | 10uA@200V | 35ns | 20A | -50℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MUR2040CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031398 | TO-220AB-3 | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | 20A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | SF1040CT | MDD(Microdiode Semiconductor) | 1.3V@5A 35ns 1 pair of common cathodes 10A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031401 | TO-220AB-3 | Tube-packed | 1.3V@5A | 10uA@400V | 35ns | 10A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | |||
Min: 5 Mult: 5 | 0 | HER505 | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3034803 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH30RQ06G-TR | STMicroelectronics | 2.95V@30A 55ns 30A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2970518 | D2PAK | Tape & Reel (TR) | 2.95V@30A | 40uA@600V | 55ns | 30A | - | 600V | - | |||
Min: 1 Mult: 1 | 0 | VS-E4TU2006FP-N3 | Vishay Intertech | 1.4V@20A 61ns Independent Type 20A 600V TO-220FP-2 Fast Recovery / High Efficiency Diodes ROHS | C2836212 | TO-220FP-2 | Tube-packed | 1.4V@20A | 15uA@600V | 61ns | 20A | -55℃~+175℃@(Tj) | 600V | Independent Type | |||
Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH112RL | STMicroelectronics | 1.95V@1A 75ns Independent Type 1A 1.2kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2826410 | DO-41 | Tape & Reel (TR) | 1.95V@1A | 5uA@1.2kV | 75ns | 1A | - | 1.2kV | Independent Type | |||
Min: 1 Mult: 1 | 0 | ER802 | PANJIT International | 950mV@8A 35ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2844875 | TO-220AC | Tube-packed | 950mV@8A | 1uA@200V | 35ns | 8A | -55℃~+150℃@(Tj) | 200V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR410 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 100V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993588 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@100V | 25ns | 4A | -65℃~+175℃@(Tj) | 100V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR415 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993589 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | 4A | -65℃~+175℃@(Tj) | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR480 | MDD(Microdiode Semiconductor) | 1.8V@4A 50ns 4A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993592 | DO-201AD | Tape & Reel (TR) | 1.8V@4A | 5uA@800V | 50ns | 4A | -65℃~+175℃@(Tj) | 800V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1JF | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993640 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type |