Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1E3 | MDD(Microdiode Semiconductor) | 1V@1A 35ns Independent Type 1A 150V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994238 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1E5 | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994240 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@300V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1H6 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994250 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4003 | MDD(Microdiode Semiconductor) | 1V@1A 50ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2994361 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | - | 1A | -50℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2JF | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994411 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2KB | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994414 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2MW | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994419 | SOD-123FL | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3DBF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994428 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5BB | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994444 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5GB | MDD(Microdiode Semiconductor) | 1.4V@5A 50ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994450 | SMB | Tape & Reel (TR) | 1.4V@5A | 5uA@400V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5GBF | MDD(Microdiode Semiconductor) | 1.3V@5A 50ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994451 | SMBF | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994458 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@800V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AC | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993231 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR154 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 150ns 1.5A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993274 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 150ns | - | 1.5A | -65℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | RGP15B-E3/54 | Vishay Intertech | 1.3V@1.5A 150ns 1.5A 100V DO-204AC(DO-15) Fast Recovery / High Efficiency Diodes ROHS | C3009362 | DO-204AC(DO-15) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@100V | 150ns | - | 1.5A | -65℃~+175℃ | 100V | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019334 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RGL34D-E3/98 | Vishay Intertech | 1.3V@500mA 150ns 500mA 200V DO-213AA Fast Recovery / High Efficiency Diodes ROHS | C3009312 | DO-213AA | Tape & Reel (TR) | 1.3V@500mA | 5uA@200V | 150ns | - | 500mA | -65℃~+175℃ | 200V | |||
Min: 1 Mult: 1 | 0 | SF1040CT | MDD(Microdiode Semiconductor) | 1.3V@5A 35ns 1 pair of common cathodes 10A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031401 | TO-220AB-3 | Tube-packed | 1.3V@5A | 10uA@400V | 35ns | 1 pair of common cathodes | 10A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | 1N5809 | Microchip Tech | 875mV@4A 30ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C2959832 | Plugin | Tube-packed | 875mV@4A | 5uA@100V | 30ns | - | 3A | -65℃~+175℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993158 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2AF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993208 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@50V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2C | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993212 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2CB | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993213 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2EBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 2A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993222 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2GF | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993226 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 400V |