Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1M | YONGYUTAI | 1.65V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5128848 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES5G | LGE | 1.3V@5A 35ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2940142 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | MURTA60020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22099927 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5AB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C437856 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@50V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1AFA | onsemi | 950mV@1A 50ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894753 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 | 0 | NRVUD620CTG-VF01 | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 6A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897520 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NRVHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896822 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2GA | onsemi | 1.3V@1.5A 75ns Independent Type 1.5A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896161 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 75ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | RHRP15120-F102 | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C898824 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR130G | onsemi | 875mV@1A 35ns Independent Type 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899899 | DO-41 | Bag-packed | 875mV@1A | 2uA@300V | 35ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10A | onsemi | 1.3V@1A 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896038 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | - | - | 1A | -65℃~+175℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10B | onsemi | 1.3V@1A 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896039 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | - | - | 1A | -65℃~+175℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10J | onsemi | 1.3V@1A 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896042 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | - | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGP10K | onsemi | 1.3V@1A 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896043 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | - | - | 1A | -65℃~+175℃ | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8205T3G-VF01 | onsemi | 940mV@2A 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896055 | SMA(DO-214AC) | Tape & Reel (TR) | 940mV@2A | 2uA@50V | - | - | 2A | -65℃~+175℃ | 50V | ||
| Min: 1 Mult: 1 | 0 | MURHF860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220FP Fast Recovery / High Efficiency Diodes ROHS | C897106 | TO-220FP | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 1 pair of common cathodes | 4A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4001 | onsemi | 1V@1A 50ns Independent Type 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896083 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@50V | 50ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1D | onsemi | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896150 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NHP420LFST1G | onsemi | 950mV@4A 50ns Independent Type 4A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893365 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@4A | 500nA@200V | 50ns | Independent Type | 4A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR3G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961814 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EGP10B | onsemi | 950mV@1A 50ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C895370 | DO-41 | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 50ns | - | 1A | -65℃~+150℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | EGF1C | onsemi | 1V@1A 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896131 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@150V | - | - | 1A | -65℃~+175℃ | 150V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | - | 1.5A | -55℃~+150℃ | 800V | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1D | YONGYUTAI | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2892658 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 200V |