Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1C_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391495 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0 | MUR460_AY_00001 | PANJIT International | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391555 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | - | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1G_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391672 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 | 0 | MUR220G | onsemi | 950mV@2A 35ns Independent Type 2A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C480712 | DO-41 | Bag-packed | 950mV@2A | 2uA@200V | 35ns | Independent Type | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | VS-ETU1506FP-M3 | Vishay Intertech | 1.35V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C468153 | TO-220-2 | Tube-packed | 1.35V@15A | 10nA@600V | 40ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | NRVUB1620CTRT4G | onsemi | D2PAK-3 Fast Recovery / High Efficiency Diodes ROHS | C604311 | D2PAK-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UD1006FR-H | onsemi | 1.1V@10A 100ns Independent Type 10A 600V TO-220-2-FS Fast Recovery / High Efficiency Diodes ROHS | C604830 | TO-220-2-FS | Tube-packed | 1.1V@10A | 100uA@600V | 100ns | Independent Type | 10A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | FFH60UP60S3 | onsemi | 1.4V@60A 60ns Independent Type 60A 600V TO-247-3L Fast Recovery / High Efficiency Diodes ROHS | C605073 | TO-247-3L | Tube-packed | 1.4V@60A | 100uA@600V | 60ns | Independent Type | 60A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | MUR3060PL | Yangzhou Yangjie Elec Tech | TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C20168734 | TO-247AC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT10005 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21489144 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | VS-3EJH02-M3/6A | Vishay Intertech | 860mV@3A 26ns Independent Type 3A 200V SlimSMA(DO-221AC) Fast Recovery / High Efficiency Diodes ROHS | C468092 | SlimSMA(DO-221AC) | Tape & Reel (TR) | 860mV@3A | 2uA@200V | 26ns | Independent Type | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1BFA | onsemi | 1.3V@800mA 150ns Independent Type 800mA 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893725 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@100V | 150ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | RGF1D | onsemi | 1.3V@1A 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896144 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | - | - | 1A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896137 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | - | 1.5A | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1DFA | onsemi | 950mV@1A 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889710 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | - | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8260T3G | onsemi | 1.45V@2A 75ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C604738 | SMA | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS110VT3G | onsemi | 875mV@1A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C604315 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@100V | 35ns | - | 2A | -65℃~+175℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2JA | onsemi | 1.7V@1.5A 75ns 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604320 | DO-214AC | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | 75ns | - | 1.5A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| NRVHP420MFDWFT1G | onsemi | 960mV@6A 20ns 2 independent 2A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C900227 | DFN-8(5x6) | Tape & Reel (TR) | 960mV@6A | 500nA@200V | 20ns | 2 independent | 2A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD340T4G-VF01 | onsemi | 1.15V@3A 50ns Independent Type 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C905011 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| NRVHP820MFDWFT1G | onsemi | 920mV@8A 24ns 2 independent 4A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C900228 | DFN-8(5x6) | Tape & Reel (TR) | 920mV@8A | 500nA@200V | 24ns | 2 independent | 4A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RGL34D-E3/98 | Vishay Intertech | 1.3V@500mA 150ns 500mA 200V DO-213AA Fast Recovery / High Efficiency Diodes ROHS | C3009312 | DO-213AA | Tape & Reel (TR) | 1.3V@500mA | 5uA@200V | 150ns | - | 500mA | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DURB1640CT | Littelfuse | 1.3V@8A 45ns 1 pair of common cathodes 8A 400V TO-263(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C3313278 | TO-263(D2PAK) | Tape & Reel (TR) | 1.3V@8A | 10uA@400V | 45ns | 1 pair of common cathodes | 8A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5 | 0 | MUR1640CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 400V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C5293802 | TO-220-3L | Tube-packed | - | - | - | - | 16A | - | 400V | ||
| Min: 1 Mult: 1 | 0 | DPG80C300HB | Littelfuse/IXYS | 1.36V@40A 35ns 1 pair of common cathodes 40A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17584430 | TO-247AD | Tube-packed | 1.36V@40A | 1uA@300V | 35ns | 1 pair of common cathodes | 40A | -55℃~+175℃ | 300V |