Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MUR30020CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20966623 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURTA20040 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20966625 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | DFR1D | JUXING | 1.3V 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5138258 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 150ns | Independent Type | 1A | -55℃~+150℃ | 200V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1A | onsemi | 1.3V@1A 150ns 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896148 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 50V | |||
Min: 50 Mult: 50
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LS4148_R1_100A2 | PANJIT International | MELF Fast Recovery / High Efficiency Diodes ROHS | C5118949 | MELF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| ER302_AY_10001 | PANJIT International | 950mV@3A 35ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C403904 | DO-201AD | Box-packed | 950mV@3A | 1uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10 | 0
View marketplace suppliers’ inventory
| ER102_AY_100A1 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5118930 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US1M_R2_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5118917 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ES1JF-LE_R1_00001 | PANJIT International | SMAF-1 Fast Recovery / High Efficiency Diodes ROHS | C5142156 | SMAF-1 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEI60-02A | Littelfuse/IXYS | 1.08V@60A 35ns Independent Type 69A 200V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C499429 | TO-247-2 | Tube-packed | 1.08V@60A | 50uA@200V | 35ns | Independent Type | 69A | -40℃~+150℃@(Tvj) | 200V | |||
Min: 1 Mult: 1 | 0 | MURB1060CT | Yangzhou Yangjie Elec Tech | 1.45V@10A 50ns 1 pair of common cathodes 10A 600V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C961874 | TO-263 | Tube-packed | 1.45V@10A | 10uA@600V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR1660CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 600V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C5293803 | TO-220-3L | Tube-packed | - | - | - | - | 16A | - | 600V | |||
Min: 1 Mult: 1 | 0 | MURTA400120 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22310712 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURT30010 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22310709 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURTA20020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22310710 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS801GHMNG | Taiwan Semiconductor | 950mV@8A 35ns Independent Type 8A 50V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485059 | D2PAK | Tape & Reel (TR) | 950mV@8A | 10uA@50V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 50V | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | US3MBF | YFW | 1.65V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2898424 | SMBF | Tape & Reel (TR) | 1.65V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS803G MNG | Taiwan Semiconductor | 950mV@8A 35ns Independent Type 8A 150V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485055 | D2PAK | Tape & Reel (TR) | 950mV@8A | 10uA@150V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1 | 0 | DSEP60-12A | Littelfuse/IXYS | 2.66V@60A 80ns Independent Type 60A 1.2kV TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C130473 | TO-247AC | Tube-packed | 2.66V@60A | 650uA@1.2kV | 80ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 1.2kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | HS5G | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698697 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | 0 | HER306 | SUNMATE Elec | 1.7V@3A 75ns 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338399 | DO-27 | Tape & Reel (TR) | 1.7V@3A | 10uA@600V | 75ns | - | 3A | - | 600V | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | FS1J-LTP | MCC(Micro Commercial Components) | 1.3V@1A 250ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C668935 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3J | Suzhou Good-Ark Elec | 1.7V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C266343 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS802GHMNG | Taiwan Semiconductor | 950mV@8A 35ns Independent Type 8A 100V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485060 | D2PAK | Tape & Reel (TR) | 950mV@8A | 10uA@100V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 4500
| 0 | VS-2EQH01HM3/H | Vishay Intertech | 1.05V@2A 23ns 2A 100V DO-219AD Fast Recovery / High Efficiency Diodes ROHS | C5199944 | DO-219AD | Tape & Reel (TR) | 1.05V@2A | 1uA@100V | 23ns | - | 2A | -55℃~+175℃ | 100V |