Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | RGP15B-E3/54 | Vishay Intertech | 1.3V@1.5A 150ns 1.5A 100V DO-204AC(DO-15) Fast Recovery / High Efficiency Diodes ROHS | C3009362 | DO-204AC(DO-15) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@100V | 150ns | 1.5A | -65℃~+175℃ | 100V | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1D | YONGYUTAI | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2892658 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | -50℃~+150℃@(Tj) | 200V | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| BYM12-400-E3/96 | Vishay Intertech | 1.25V@1A 50ns 1A 400V GL41(DO-213AB) Fast Recovery / High Efficiency Diodes ROHS | C3008872 | GL41(DO-213AB) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | 1A | -65℃~+175℃ | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR480 | MDD(Microdiode Semiconductor) | 1.8V@4A 50ns 4A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993592 | DO-201AD | Tape & Reel (TR) | 1.8V@4A | 5uA@800V | 50ns | 4A | -65℃~+175℃@(Tj) | 800V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1JF | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993640 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1KF | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993642 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | 1A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2AW | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993646 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | 2A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2DF | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993655 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2JW | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993664 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BC | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 100V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993674 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | 3A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3DF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993679 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | 3A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3KF | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993686 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | 3A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5AB | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993687 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@50V | 150ns | 5A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5DBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993694 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 150ns | 5A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5GC | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993698 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 150ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | DSEP2X61-06A | Littelfuse/IXYS | SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C3040184 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1E1 | MDD(Microdiode Semiconductor) | 1V@1A 35ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994236 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@50V | 35ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1E5 | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994240 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@300V | 35ns | 1A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1H4 | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994248 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@300V | 50ns | 1A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SOD1H6 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994250 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5405 | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns 3A 500V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994368 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 5uA@500V | 75ns | 3A | -65℃~+150℃@(Tj) | 500V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1AF | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994388 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2DF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994404 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2EW | MDD(Microdiode Semiconductor) | 1.3V@2A 50ns Independent Type 2A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994406 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 50ns | 2A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2JF | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994411 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type |