Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1JW | PANJIT International | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C304225 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSI45-16A | Littelfuse/IXYS | 1.26V@45A Independent Type 45A 1.6kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C497170 | TO-247 | Tube-packed | 1.26V@45A | 40uA@1.6kV | - | Independent Type | 45A | -40℃~+175℃@(Tvj) | 1.6kV | |||
Min: 1 Mult: 1 | 0 | UF1606CT | PANJIT International | 1.7V@8A 100ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C305236 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 100ns | 1 pair of common cathodes | 8A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | ER1006CT_T0_00001 | PANJIT International | 1.3V@5A 35ns 10A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391481 | TO-220AB-3 | Tube-packed | 1.3V@5A | - | 35ns | - | 10A | - | 600V | |||
Min: 1 Mult: 1 | 0 | ER308_AY_10001 | PANJIT International | 2.5V@3A 35ns Independent Type 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391488 | DO-201AD | Box-packed | 2.5V@3A | 1uA@800V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1 | 0 | MUR460_AY_00001 | PANJIT International | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391555 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | - | 4A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1G_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391672 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10 | 0 | UF1010_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391743 | DO-41 | Box-packed | 1.7V@1A | 1uA@1kV | 100ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BYV26EGP-E3/54 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C467513 | DO-15 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RF2001T3D | ROHM Semicon | 1.3V@10A 25ns 1 pair of common cathodes 20A 300V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C600671 | TO-220FN | Box-packed | 1.3V@10A | 10uA@300V | 25ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 300V | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | SF502DS | Shandong Jingdao Microelectronics | 950mV@5A 35ns Independent Type 5A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668274 | TO-252-2 | Tape & Reel (TR) | 950mV@5A | 1uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3DB-TP | MCC(Micro Commercial Components) | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668914 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD620CCS9A | onsemi | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-252AA Fast Recovery / High Efficiency Diodes ROHS | C887760 | TO-252AA | Tape & Reel (TR) | 1V@6A | 100uA@200V | 35ns | 1 pair of common cathodes | 6A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURD8530T4G-VF01 | onsemi | 1.05V@5A 50ns 5A 300V DPAK Fast Recovery / High Efficiency Diodes ROHS | C889893 | DPAK | Tape & Reel (TR) | 1.05V@5A | 5uA@300V | 50ns | - | 5A | -65℃~+175℃ | 300V | |||
Min: 1 Mult: 1 | 0 | MUR1060 | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961846 | TO-220-2 | Box-packed | 1.5V@10A | 10uA@600V | 50ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1BFA | onsemi | 1.3V@800mA 150ns Independent Type 800mA 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893725 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@100V | 150ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10J | onsemi | 1.3V@1A 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896042 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | - | - | 1A | -65℃~+175℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGP10K | onsemi | 1.3V@1A 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896043 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | - | - | 1A | -65℃~+175℃ | 800V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896137 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | - | 1.5A | -55℃~+150℃ | 50V | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | NRVHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896822 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | RHRP15120-F102 | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C898824 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RHRP1560-F102 | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C898825 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RURP15100-F085P | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C898832 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR130G | onsemi | 875mV@1A 35ns Independent Type 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899899 | DO-41 | Bag-packed | 875mV@1A | 2uA@300V | 35ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 300V |