Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SDUR6030W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.4V@60A 45ns Independent Type 60A 300V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C260360 | TO-247-2 | Tube-packed | 1.4V@60A | 10uA@300V | 45ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH602CBY-TR | STMicroelectronics | 1.1V@6A 21ns 1 pair of common cathodes 6A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C377937 | DPAK | Tape & Reel (TR) | 1.1V@6A | 3uA@200V | 21ns | 1 pair of common cathodes | 6A | -40℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | FFH60UP60S3 | onsemi | 1.4V@60A 60ns Independent Type 60A 600V TO-247-3L Fast Recovery / High Efficiency Diodes ROHS | C605073 | TO-247-3L | Tube-packed | 1.4V@60A | 100uA@600V | 60ns | Independent Type | 60A | -65℃~+175℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | FS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64945 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | US5MCG | Shikues | 1.65V@5A 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C2904856 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@1kV | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA16T300 | POWER INTEGRATIONS | 1.9V@16A 13ns 16A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568329 | TO-220AC | Tube-packed | 1.9V@16A | 25uA@300V | 13ns | - | 16A | - | 300V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MUR340S | Jiangsu JieJie Microelectronics | DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C7527419 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DSEP29-06AS-TUB | Littelfuse/IXYS | 1.94V@30A 35ns 600V TO-263AA Fast Recovery / High Efficiency Diodes ROHS | C17221834 | TO-263AA | Tube-packed | 1.94V@30A | 250uA@600V | 35ns | - | - | -55℃~+175℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | H1KF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C17441920 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SDUR60H120W | SMC(Sangdest Microelectronicstronic (Nanjing)) | TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C16197351 | TO-247AC-2 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS3F | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C17312088 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DPG60C400QB | Littelfuse/IXYS | 1.41V@30A 45ns 1 pair of common cathodes 30A 400V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C17336186 | TO-3P | Tube-packed | 1.41V@30A | 1uA@400V | 45ns | 1 pair of common cathodes | 30A | -55℃~+175℃ | 400V | |||
Min: 1 Mult: 1 | 0 | STTH30RQ06WY | STMicroelectronics | DO-247 Fast Recovery / High Efficiency Diodes ROHS | C5268263 | DO-247 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0
View marketplace suppliers’ inventory
| STTH60RQ06-M2Y | STMicroelectronics | SMD-9P Fast Recovery / High Efficiency Diodes ROHS | C5268267 | SMD-9P | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MEA75-12DA | Littelfuse/IXYS | TO-240AA Fast Recovery / High Efficiency Diodes ROHS | C5453974 | TO-240AA | Box-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI36-06AS-TRL | Littelfuse | TO-263 Fast Recovery / High Efficiency Diodes ROHS | C5342247 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | EST100BN120S | MASPOWER | 1.6V@100A 180ns Independent Type 200A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C5353730 | SOT-227 | Tube-packed | 1.6V@100A | - | 180ns | Independent Type | 200A | - | 1.2kV | |||
Min: 5 Mult: 5
Full Reel: 750
| 0 | ES2C-E3/52T | Vishay Intertech | 900mV@2A 30ns 2A 150V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5342961 | DO-214AA | Tape & Reel (TR) | 900mV@2A | 10uA@150V | 30ns | - | 2A | -55℃~+150℃ | 150V | |||
Min: 1 Mult: 1 | 0 | MURF1660CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5293824 | TO-220F | Tube-packed | - | - | - | - | 16A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH61R04TV2 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268233 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH15RQ06D | STMicroelectronics | 2.95V@15A 50ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5268249 | TO-220AC | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | - | 15A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH6006TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268255 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PNE20010EXDX | Nexperia | SOD-323HP Fast Recovery / High Efficiency Diodes ROHS | C5249700 | SOD-323HP | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | US1G(2K)-ZX | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5337000 | DO-214AC | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS1D(2K)-ZX | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5337002 | DO-214AC | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V |