Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 50
| 0 | LTTH1506DF | Diodes Incorporated | 2.25V@15A 26ns Independent Type 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C388265 | ITO-220AC | Tape & Reel (TR) | 2.25V@15A | 500nA@600V | 26ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1MSWFQ-7 | Diodes Incorporated | 1.1V@1A 240ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C460926 | SOD-123F | Tape & Reel (TR) | 1.1V@1A | 200nA@1kV | 240ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1D-E3/5AT | Vishay Intertech | 920mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511594 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | LTTH3060PW | Diodes Incorporated | 2.4V@30A 27.8ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C388237 | TO-247-2 | Tube-packed | 2.4V@30A | 100uA@600V | 27.8ns | Independent Type | 30A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3J | Diodes Incorporated | 1.3V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C388249 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1G_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391672 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFS1608GHRNG | Taiwan Semiconductor | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C483978 | D2PAK | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | QH03TZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568352 | TO-220AC | Tube-packed | 3V@3A | 250uA@600V | 9.8ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| QH12TZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C568358 | TO-220AC-2 | Tube-packed | 3.1V@12A | 250uA@600V | 11.6ns | - | 12A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| VS-8DKH02-M3/H | Vishay Intertech | 870mV@4A 25ns 2 independent 8A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C506565 | DFN-8(5x6) | Tape & Reel (TR) | 870mV@4A | 2uA@200V | 25ns | 2 independent | 8A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF12-M3 | Vishay Intertech | 1.4V@40A 95ns Independent Type 40A 1.2kV TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506448 | TO-247AC-2 | Tube-packed | 1.4V@40A | 100nA@1.2kV | 95ns | Independent Type | 40A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF08-M3 | Vishay Intertech | 1.31V@20A 95ns Independent Type 20A 800V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506506 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100nA@800V | 95ns | Independent Type | 20A | -40℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | LQA06T300 | POWER INTEGRATIONS | 1.9V@6A 11.5ns 6A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568325 | TO-220AC | Tube-packed | 1.9V@6A | 25uA@300V | 11.5ns | - | 6A | - | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LXA03D530-TL | POWER INTEGRATIONS | 1.71V@3A 34.3ns 3A 530V SO-8 Fast Recovery / High Efficiency Diodes ROHS | C568337 | SO-8 | Tape & Reel (TR) | 1.71V@3A | 250uA@530V | 34.3ns | - | 3A | - | 530V | ||
| Min: 1 Mult: 1 | 0 | LXA03T600 | POWER INTEGRATIONS | 3.1V@3A 20ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568338 | TO-220AC | Tube-packed | 3.1V@3A | 250uA@600V | 20ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA06B600 | POWER INTEGRATIONS | 2.94V@6A 23ns 6A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568343 | TO-263AB | Tape & Reel (TR) | 2.94V@6A | 250uA@600V | 23ns | - | 6A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LXA20T600 | POWER INTEGRATIONS | 3.1V@20A 26.5ns 20A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568351 | TO-220AC | Tube-packed | 3.1V@20A | 250uA@600V | 26.5ns | - | 20A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH03BZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568353 | TO-263AB | Tape & Reel (TR) | 3V@3A | 250uA@600V | 9.8ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH12BZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568359 | TO-263AB | Tape & Reel (TR) | 3.1V@12A | 250uA@600V | 11.6ns | - | 12A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-HFA25PB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506467 | TO-247AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | Independent Type | 25A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BYV26EGP-E3/54 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C467513 | DO-15 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | VS-60CPU03W-N3 | Vishay Intertech | 1.03V@30A 50ns 1 pair of common cathodes 30A 300V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C468114 | TO-247AC-3 | Tube-packed | 1.03V@30A | 100nA@300V | 50ns | 1 pair of common cathodes | 30A | -55℃~+175℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 | 0 | VS-ETH3006-M3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468151 | TO-220AC-2 | Tube-packed | 2V@30A | 20nA@600V | 26ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-ETU1506FP-M3 | Vishay Intertech | 1.35V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C468153 | TO-220-2 | Tube-packed | 1.35V@15A | 10nA@600V | 40ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C889909 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | - | - | 2A | -65℃~+175℃ | 600V |