Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2GW | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993660 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2JW | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993664 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS3KBF | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993684 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF14 | MDD(Microdiode Semiconductor) | 950mV@1A 35ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993796 | DO-41 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SF16WS | MDD(Microdiode Semiconductor) | 1.25V@500mA 35ns Independent Type 500mA 400V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993800 | SOD-323 | Tape & Reel (TR) | 1.25V@500mA | 5uA@400V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR303 | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993285 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER201 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993358 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | - | 2A | -65℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER203 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993360 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | - | 2A | -65℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1K | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993162 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DHE1A | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993163 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1BF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993200 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2AB | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993206 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2CF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993215 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@150V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2EF | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993223 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2GBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993225 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3DBF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993241 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EB | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993243 | SMB | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | FR105 | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993267 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3KF | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993686 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5DB | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993693 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5DBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993694 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH3006DPI | STMicroelectronics | 3.6V@30A 45ns 30A 600V DOP-3I-2 Fast Recovery / High Efficiency Diodes ROHS | C2969801 | DOP-3I-2 | Tube-packed | 3.6V@30A | 40uA@600V | 45ns | - | 30A | - | 600V | |||
Min: 1 Mult: 1 | 0 | VS-E4TU2006FP-N3 | Vishay Intertech | 1.4V@20A 61ns Independent Type 20A 600V TO-220FP-2 Fast Recovery / High Efficiency Diodes ROHS | C2836212 | TO-220FP-2 | Tube-packed | 1.4V@20A | 15uA@600V | 61ns | Independent Type | 20A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | SFRD92-02PS | Hangzhou Silan Microelectronics | 970mV@10A 20ns 1 pair of common cathodes 10A 200V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761777 | TO-247S-3L | Tube-packed | 970mV@10A | 5uA@200V | 20ns | 1 pair of common cathodes | 10A | -40℃~+150℃@(Tj) | 200V | |||
Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1D | YONGYUTAI | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2892658 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 200V |