Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | QH03TZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568352 | TO-220AC | Tube-packed | 3V@3A | 250uA@600V | 9.8ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| QH12TZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C568358 | TO-220AC-2 | Tube-packed | 3.1V@12A | 250uA@600V | 11.6ns | 12A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| VS-8DKH02-M3/H | Vishay Intertech | 870mV@4A 25ns 2 independent 8A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C506565 | DFN-8(5x6) | Tape & Reel (TR) | 870mV@4A | 2uA@200V | 25ns | 8A | -55℃~+175℃@(Tj) | 200V | 2 independent | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF12-M3 | Vishay Intertech | 1.4V@40A 95ns Independent Type 40A 1.2kV TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506448 | TO-247AC-2 | Tube-packed | 1.4V@40A | 100nA@1.2kV | 95ns | 40A | -40℃~+150℃@(Tj) | 1.2kV | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-20ETF08-M3 | Vishay Intertech | 1.31V@20A 95ns Independent Type 20A 800V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506506 | TO-220AC-2 | Tube-packed | 1.31V@20A | 100nA@800V | 95ns | 20A | -40℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFN10BM6STL | ROHM Semicon | 1.25V@10A 30ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C570840 | TO-252 | Tape & Reel (TR) | 1.25V@10A | 50nA@600V | 30ns | 10A | - | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | LQA06T300 | POWER INTEGRATIONS | 1.9V@6A 11.5ns 6A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568325 | TO-220AC | Tube-packed | 1.9V@6A | 25uA@300V | 11.5ns | 6A | - | 300V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LXA03D530-TL | POWER INTEGRATIONS | 1.71V@3A 34.3ns 3A 530V SO-8 Fast Recovery / High Efficiency Diodes ROHS | C568337 | SO-8 | Tape & Reel (TR) | 1.71V@3A | 250uA@530V | 34.3ns | 3A | - | 530V | - | ||
| Min: 1 Mult: 1 | 0 | LXA03T600 | POWER INTEGRATIONS | 3.1V@3A 20ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568338 | TO-220AC | Tube-packed | 3.1V@3A | 250uA@600V | 20ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA06B600 | POWER INTEGRATIONS | 2.94V@6A 23ns 6A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568343 | TO-263AB | Tape & Reel (TR) | 2.94V@6A | 250uA@600V | 23ns | 6A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LXA20T600 | POWER INTEGRATIONS | 3.1V@20A 26.5ns 20A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568351 | TO-220AC | Tube-packed | 3.1V@20A | 250uA@600V | 26.5ns | 20A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH03BZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568353 | TO-263AB | Tape & Reel (TR) | 3V@3A | 250uA@600V | 9.8ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH12BZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568359 | TO-263AB | Tape & Reel (TR) | 3.1V@12A | 250uA@600V | 11.6ns | 12A | -55℃~+150℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-HFA25PB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506467 | TO-247AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | 25A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BYV26EGP-E3/54 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C467513 | DO-15 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | 1A | -65℃~+175℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-30ETH06STRL-M3 | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C468084 | D2PAK | Tape & Reel (TR) | 2V@30A | 300nA@600V | 31ns | 30A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | VS-60CPU03W-N3 | Vishay Intertech | 1.03V@30A 50ns 1 pair of common cathodes 30A 300V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C468114 | TO-247AC-3 | Tube-packed | 1.03V@30A | 100nA@300V | 50ns | 30A | -55℃~+175℃@(Tj) | 300V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | VS-ETH3006-M3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468151 | TO-220AC-2 | Tube-packed | 2V@30A | 20nA@600V | 26ns | 30A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | VS-ETU1506FP-M3 | Vishay Intertech | 1.35V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C468153 | TO-220-2 | Tube-packed | 1.35V@15A | 10nA@600V | 40ns | 15A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURD8530T4G-VF01 | onsemi | 1.05V@5A 50ns 5A 300V DPAK Fast Recovery / High Efficiency Diodes ROHS | C889893 | DPAK | Tape & Reel (TR) | 1.05V@5A | 5uA@300V | 50ns | 5A | -65℃~+175℃ | 300V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C889909 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | - | 2A | -65℃~+175℃ | 600V | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| RF101L4STE25 | ROHM Semicon | 1.25V@1A 25ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C308738 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 10uA@400V | 25ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | SDUR6040W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.47V@60A 45ns Independent Type 60A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C260362 | TO-247-2 | Tube-packed | 1.47V@60A | 10uA@400V | 45ns | 60A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | SDURF1540CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns 1 pair common anode 15A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260377 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | 15A | -55℃~+150℃@(Tj) | 400V | 1 pair common anode | ||
| Min: 5 Mult: 5 | 0 | SDURF860 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.18V@8A 42ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C260385 | TO-220AC-2 | Tube-packed | 1.18V@8A | 15nA@600V | 42ns | 8A | -55℃~+150℃@(Tj) | 600V | Independent Type |