Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| RF101L4STE25 | ROHM Semicon | 1.25V@1A 25ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C308738 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 10uA@400V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | SDURF1540CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns 1 pair common anode 15A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260377 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | 1 pair common anode | 15A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | BYT79X-600PQ | WeEn Semiconductors | 1.1V@15A 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256417 | TO-220AC | Tube-packed | 1.1V@15A | 1uA@600V | 50ns | Independent Type | 15A | - | 600V | ||
| Min: 1 Mult: 1 | 0 | BYV79E-200,127 | WeEn Semiconductors | 1.2V@50A 20ns Independent Type 14A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256437 | TO-220AC | Tube-packed | 1.2V@50A | 500uA@200V | 20ns | Independent Type | 14A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | BYT79-500,127 | WeEn Semiconductors | 1.17V@30A 60ns Independent Type 14A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256430 | TO-220AC | Tube-packed | 1.17V@30A | 5uA@500V | 60ns | Independent Type | 14A | - | 500V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYW29ED-200,118 | WeEn Semiconductors | 1.1V@20A 20ns Independent Type 8A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256460 | TO-252-2 | Tape & Reel (TR) | 1.1V@20A | 2uA@200V | 20ns | Independent Type | 8A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | MUR860F | Suzhou Good-Ark Elec | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C280380 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BYC8-600 | WeEn Semiconductors | 2V@8A 19ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10673 | TO-220AC | Tube-packed | 2V@8A | 9uA@600V | 19ns | Independent Type | 8A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS320-E3/57T | Vishay Intertech | 890mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C144944 | DO-214AB(SMC) | Tape & Reel (TR) | 890mV@3A | 5uA@200V | 35ns | - | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | SFRD92-02PS | Hangzhou Silan Microelectronics | 970mV@10A 20ns 1 pair of common cathodes 10A 200V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761777 | TO-247S-3L | Tube-packed | 970mV@10A | 5uA@200V | 20ns | 1 pair of common cathodes | 10A | -40℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 1800
| 0 | RS1DWG_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 200V SMA(W) Fast Recovery / High Efficiency Diodes ROHS | C2902552 | SMA(W) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETH06S-M3 | Vishay Intertech | 1.8V@15A 35ns 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C2962729 | TO-263AB | Tube-packed | 1.8V@15A | 200nA@600V | 35ns | - | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 1N5809 | Microchip Tech | 875mV@4A 30ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C2959832 | Plugin | Tube-packed | 875mV@4A | 5uA@100V | 30ns | - | 3A | -65℃~+175℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 | 0 | DSEP2X61-06A | Littelfuse/IXYS | SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C3040184 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ER2006CT_TO_00001 | PANJIT International | 1.7V@10A 50ns 1 pair of common cathodes 20A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2932345 | TO-220AB | Tube-packed | 1.7V@10A | 1uA@600V | 50ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019334 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURF1660CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5293824 | TO-220F | Tube-packed | - | - | - | - | 16A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF04UA2DTR | ROHM Semicon | SOT-23-6 Fast Recovery / High Efficiency Diodes ROHS | C5336553 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PNE20010EXDX | Nexperia | SOD-323HP Fast Recovery / High Efficiency Diodes ROHS | C5249700 | SOD-323HP | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 15F120C-220C2L | Jilin Sino-Microelectronics | 3.2V@15A 40ns Independent Type 15A 1.2kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272468 | TO-220-2 | Tube-packed | 3.2V@15A | 5uA@1.2kV | 40ns | Independent Type | 15A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS3KBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128727 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | 10F60UHF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 21ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272462 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 21ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | HFA15TB60PBF | Vishay Intertech | 1.5V@15A 42ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2640 | TO-220AC | Tube-packed | 1.5V@15A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR415G | onsemi | 890mV@4A 35ns Independent Type 4A 150V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232643 | DO-201AD | Bag-packed | 890mV@4A | 5uA@150V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 150V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES1JF_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268526 | SMAF | - | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |