Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2000
| 0 | STTH102 | STMicroelectronics | 970mV@1A 20ns 1A 200V DO-204AL Fast Recovery / High Efficiency Diodes ROHS | C2971598 | DO-204AL | Tape & Reel (TR) | 970mV@1A | 1uA@200V | 20ns | 1A | - | 200V | - | |||
Min: 1 Mult: 1 | 0 | DURF3060CT | Littelfuse | 2.03V@15A 50ns 1 pair of common cathodes 15A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6540750 | ITO-220AB | Tube-packed | 2.03V@15A | 100uA@600V | 50ns | 15A | -55℃~+150℃ | 600V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MUR20020CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6610892 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | SF502DS | Shandong Jingdao Microelectronics | 950mV@5A 35ns Independent Type 5A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668274 | TO-252-2 | Tape & Reel (TR) | 950mV@5A | 1uA@200V | 35ns | 5A | -55℃~+150℃@(Tj) | 200V | Independent Type | |||
Min: 1 Mult: 1 | 0 | MF150C06F5 | Yangzhou Yangjie Elec Tech | 1.28V@150A 50ns 1 pair in series 150A 600V F5 Fast Recovery / High Efficiency Diodes ROHS | C781137 | F5 | Box-packed | 1.28V@150A | 1mA@600V | 50ns | 150A | -40℃~+150℃@(Tj) | 600V | 1 pair in series | |||
Min: 1 Mult: 1 | 0 | MF200DU04FJ | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 2 independent 100A 400V FJ Fast Recovery / High Efficiency Diodes ROHS | C781148 | FJ | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 100A | -40℃~+150℃@(Tj) | 400V | 2 independent | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3DB-TP | MCC(Micro Commercial Components) | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668914 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | 3A | -55℃~+150℃@(Tj) | 200V | - | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | US1M | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C691231 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | NRVUA140VT3G | onsemi | 1.1V@1A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C604308 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | 2A | -65℃~+175℃ | 400V | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | NRVUB1620CTRT4G | onsemi | D2PAK-3 Fast Recovery / High Efficiency Diodes ROHS | C604311 | D2PAK-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS110VT3G | onsemi | 875mV@1A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C604315 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@100V | 35ns | 2A | -65℃~+175℃ | 100V | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2JA | onsemi | 1.7V@1.5A 75ns 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604320 | DO-214AC | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | 75ns | 1.5A | -55℃~+150℃ | 600V | - | |||
Min: 1 Mult: 1 | 0 | MF200C12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781146 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 200A | -40℃~+150℃@(Tj) | 1.2kV | 1 pair in series | |||
Min: 1 Mult: 1 | 0 | MF300C06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair in series 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781163 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 300A | -40℃~+150℃@(Tj) | 600V | 1 pair in series | |||
Min: 1 Mult: 1 | 0 | MF300K04F3 | Yangzhou Yangjie Elec Tech | 1.15V@150A 44ns 1 pair of common cathodes 150A 430V F3 Fast Recovery / High Efficiency Diodes ROHS | C781165 | F3 | Box-packed | 1.15V@150A | 500uA@400V | 44ns | 150A | -40℃~+150℃@(Tj) | 430V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MF300K06F2N | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair of common cathodes 300A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781168 | F2N | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 300A | -40℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MF300K06F3 | Yangzhou Yangjie Elec Tech | 1.2V@150A 50ns 1 pair of common cathodes 150A 600V F3 Fast Recovery / High Efficiency Diodes ROHS | C781169 | F3 | Box-packed | 1.2V@150A | 1mA@600V | 50ns | 150A | -40℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MF400K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@200A 45ns 1 pair of common cathodes 200A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781174 | F3 | Box-packed | 1.1V@200A | 1mA@400V | 45ns | 200A | -40℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | NRVHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896822 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | 1A | -65℃~+175℃@(Tj) | 400V | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | 1A | -65℃~+175℃@(Tj) | 400V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1AFA | onsemi | 950mV@1A 50ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894753 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10J | onsemi | 1.3V@1A 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896042 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | - | 1A | -65℃~+175℃ | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | EGF1C | onsemi | 1V@1A 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896131 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@150V | - | 1A | -65℃~+175℃ | 150V | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896137 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | 1.5A | -55℃~+150℃ | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| NRVUS2DA | onsemi | 1V@1.5A 1.5A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896139 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@200V | - | 1.5A | -55℃~+150℃ | 200V | - |