Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 | 0 | ER206_AY_000A2 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5142152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF04UA2DTR | ROHM Semicon | SOT-23-6 Fast Recovery / High Efficiency Diodes ROHS | C5336553 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VS-E4TU2006FP-N3 | Vishay Intertech | 1.4V@20A 61ns Independent Type 20A 600V TO-220FP-2 Fast Recovery / High Efficiency Diodes ROHS | C2836212 | TO-220FP-2 | Tube-packed | 1.4V@20A | 15uA@600V | 61ns | Independent Type | 20A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | SFRD92-02PS | Hangzhou Silan Microelectronics | 970mV@10A 20ns 1 pair of common cathodes 10A 200V TO-247S-3L Fast Recovery / High Efficiency Diodes ROHS | C2761777 | TO-247S-3L | Tube-packed | 970mV@10A | 5uA@200V | 20ns | 1 pair of common cathodes | 10A | -40℃~+150℃@(Tj) | 200V | |||
Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH112RL | STMicroelectronics | 1.95V@1A 75ns Independent Type 1A 1.2kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2826410 | DO-41 | Tape & Reel (TR) | 1.95V@1A | 5uA@1.2kV | 75ns | Independent Type | 1A | - | 1.2kV | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993158 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2AB | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993206 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2C | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993212 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2CF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993215 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@150V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2GW | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993227 | SOD-123FL | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+125℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES3DBF | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993241 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993246 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | FR105 | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993267 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR106WS | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993270 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER202 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 100V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993359 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | - | 2A | -65℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER301 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993362 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | - | 3A | -65℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER501 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993365 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@50V | 50ns | - | 5A | -65℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1JF | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993640 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2BF | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993650 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF504ED | MDD(Microdiode Semiconductor) | 1.25V@5A 35ns Independent Type 5A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993818 | TO-252 | Tape & Reel (TR) | 1.25V@5A | 1uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1A | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994387 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1AF | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994388 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2DBF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994403 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2DF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994404 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2EW | MDD(Microdiode Semiconductor) | 1.3V@2A 50ns Independent Type 2A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994406 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V |