Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RF1005TF6SC9 | ROHM Semicon | 1.7V@10A 40ns 10A 600V TO-220NFM-2 Fast Recovery / High Efficiency Diodes ROHS | C510359 | TO-220NFM-2 | Tube-packed | 1.7V@10A | 10uA@600V | 40ns | 10A | - | 600V | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
| 0 | ES1C-E3/61T | Vishay Intertech | 920mV@1A 25ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511014 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@150V | 25ns | 1A | -55℃~+150℃@(Tj) | 150V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS3BF | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437726 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | 3A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | VS-EPH6007L-N3 | Vishay Intertech | 1.8V@60A 65ns Independent Type 60A 650V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511503 | TO-247AD-2 | Tube-packed | 1.8V@60A | 20nA@650V | 65ns | 60A | -55℃~+175℃@(Tj) | 650V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1D-E3/5AT | Vishay Intertech | 920mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511594 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | UF1606CT | PANJIT International | 1.7V@8A 100ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C305236 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 100ns | 8A | -65℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MUR460_AY_00001 | PANJIT International | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391555 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | 4A | -55℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA06B600 | POWER INTEGRATIONS | 2.94V@6A 23ns 6A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568343 | TO-263AB | Tape & Reel (TR) | 2.94V@6A | 250uA@600V | 23ns | 6A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LXA20T600 | POWER INTEGRATIONS | 3.1V@20A 26.5ns 20A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568351 | TO-220AC | Tube-packed | 3.1V@20A | 250uA@600V | 26.5ns | 20A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0 | QH03TZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568352 | TO-220AC | Tube-packed | 3V@3A | 250uA@600V | 9.8ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH03BZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568353 | TO-263AB | Tape & Reel (TR) | 3V@3A | 250uA@600V | 9.8ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| QH12TZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C568358 | TO-220AC-2 | Tube-packed | 3.1V@12A | 250uA@600V | 11.6ns | 12A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH12BZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568359 | TO-263AB | Tape & Reel (TR) | 3.1V@12A | 250uA@600V | 11.6ns | 12A | -55℃~+150℃ | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BYV26EGP-E3/54 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C467513 | DO-15 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | 1A | -65℃~+175℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF12-M3 | Vishay Intertech | 1.4V@40A 95ns Independent Type 40A 1.2kV TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506448 | TO-247AC-2 | Tube-packed | 1.4V@40A | 100nA@1.2kV | 95ns | 40A | -40℃~+150℃@(Tj) | 1.2kV | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-HFA25PB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506467 | TO-247AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | 25A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NHP420LFST1G | onsemi | 950mV@4A 50ns Independent Type 4A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893365 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@4A | 500nA@200V | 50ns | 4A | -55℃~+175℃@(Tj) | 200V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F3JF | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961797 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | 3A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FA Fast Recovery / High Efficiency Diodes ROHS | C894218 | SOD-123FA | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 250ns | 800mA | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S2M-F080 | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C894242 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8205T3G-VF01 | onsemi | 940mV@2A 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896055 | SMA(DO-214AC) | Tape & Reel (TR) | 940mV@2A | 2uA@50V | - | 2A | -65℃~+175℃ | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | 1.5A | -55℃~+150℃ | 800V | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1D | onsemi | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896150 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃ | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2GA | onsemi | 1.3V@1.5A 75ns Independent Type 1.5A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896161 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 75ns | 1.5A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR130G | onsemi | 875mV@1A 35ns Independent Type 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C899899 | DO-41 | Bag-packed | 875mV@1A | 2uA@300V | 35ns | 1A | -65℃~+175℃@(Tj) | 300V | Independent Type |