Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | 1.5A | -55℃~+150℃ | 800V | - | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | RGF1D | onsemi | 1.3V@1A 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896144 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 1A | -65℃~+175℃ | 200V | - | - | |||
Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1D | onsemi | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896150 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 1A | -55℃~+150℃ | 200V | 150ns | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2GA | onsemi | 1.3V@1.5A 75ns Independent Type 1.5A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896161 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 1.5A | -55℃~+150℃@(Tj) | 400V | 75ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10A | onsemi | 1.3V@1A 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896038 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 1A | -65℃~+175℃ | 50V | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10B | onsemi | 1.3V@1A 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896039 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 1A | -65℃~+175℃ | 100V | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGP10K | onsemi | 1.3V@1A 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896043 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 1A | -65℃~+175℃ | 800V | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8205T3G-VF01 | onsemi | 940mV@2A 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896055 | SMA(DO-214AC) | Tape & Reel (TR) | 940mV@2A | 2uA@50V | 2A | -65℃~+175℃ | 50V | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4001 | onsemi | 1V@1A 50ns Independent Type 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896083 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@50V | 1A | -65℃~+150℃@(Tj) | 50V | 50ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1BFA | onsemi | 950mV@1A 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889709 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 1A | -55℃~+150℃ | 100V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893727 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 800mA | -55℃~+150℃@(Tj) | 600V | 250ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | EGP10B | onsemi | 950mV@1A 50ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C895370 | DO-41 | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 1A | -65℃~+150℃ | 100V | 50ns | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1KFA | onsemi | 1.3V@800mA 800mA 800V SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894220 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | 800mA | -55℃~+150℃ | 800V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FA Fast Recovery / High Efficiency Diodes ROHS | C894218 | SOD-123FA | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 800mA | -55℃~+150℃@(Tj) | 600V | 250ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S2M-F080 | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C894242 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NHP420LFST1G | onsemi | 950mV@4A 50ns Independent Type 4A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893365 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@4A | 500nA@200V | 4A | -55℃~+175℃@(Tj) | 200V | 50ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NHP620LFST1G | onsemi | 950mV@6A 50ns Independent Type 6A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893366 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@6A | 500nA@200V | 6A | -55℃~+175℃@(Tj) | 200V | 50ns | Independent Type | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | F3JF | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961797 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 3A | -55℃~+150℃@(Tj) | 600V | 250ns | Independent Type | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR3G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961814 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 3A | -55℃~+150℃@(Tj) | 400V | 150ns | Independent Type | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DFS | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961820 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | 0 | HER153G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961827 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR1060 | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961846 | TO-220-2 | Box-packed | 1.5V@10A | 10uA@600V | 10A | -55℃~+150℃@(Tj) | 600V | 50ns | Independent Type | |||
Min: 1 Mult: 1 | 0 | MUR1260FL | Yangzhou Yangjie Elec Tech | 1.75V@12A 20ns Independent Type 12A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C961851 | ITO-220AC | Tube-packed | 1.75V@12A | 10uA@600V | 12A | -55℃~+150℃@(Tj) | 600V | 20ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1BFA | onsemi | 1.3V@800mA 150ns Independent Type 800mA 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893725 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@100V | 800mA | -55℃~+150℃@(Tj) | 100V | 150ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVHPRS1KFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893728 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | 800mA | -55℃~+150℃@(Tj) | 800V | 500ns | Independent Type |