Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NHP420LFST1G | onsemi | 950mV@4A 50ns Independent Type 4A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893365 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@4A | 500nA@200V | 50ns | Independent Type | 4A | -55℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NHP620LFST1G | onsemi | 950mV@6A 50ns Independent Type 6A 200V LFPAK-4(5x6) Fast Recovery / High Efficiency Diodes ROHS | C893366 | LFPAK-4(5x6) | Tape & Reel (TR) | 950mV@6A | 500nA@200V | 50ns | Independent Type | 6A | -55℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10A | onsemi | 1.3V@1A 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896038 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | - | - | 1A | -65℃~+175℃ | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10B | onsemi | 1.3V@1A 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896039 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | - | - | 1A | -65℃~+175℃ | 100V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8205T3G-VF01 | onsemi | 940mV@2A 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896055 | SMA(DO-214AC) | Tape & Reel (TR) | 940mV@2A | 2uA@50V | - | - | 2A | -65℃~+175℃ | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4001 | onsemi | 1V@1A 50ns Independent Type 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896083 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@50V | 50ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | EGF1C | onsemi | 1V@1A 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896131 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@150V | - | - | 1A | -65℃~+175℃ | 150V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| NRVUS2DA | onsemi | 1V@1.5A 1.5A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896139 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@200V | - | - | 1.5A | -55℃~+150℃ | 200V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | - | 1.5A | -55℃~+150℃ | 800V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | RGF1D | onsemi | 1.3V@1A 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896144 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | - | - | 1A | -65℃~+175℃ | 200V | |||
Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1D | onsemi | 1.3V@1A 150ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896150 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃ | 200V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2GA | onsemi | 1.3V@1.5A 75ns Independent Type 1.5A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896161 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 75ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | RURP860 | onsemi | 1.5V@8A 60ns Independent Type 8A 600V TO-220AC-2L Fast Recovery / High Efficiency Diodes ROHS | C898837 | TO-220AC-2L | Tube-packed | 1.5V@8A | 100uA@600V | 60ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | HFA15TB60PBF | Vishay Intertech | 1.5V@15A 42ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2640 | TO-220AC | Tube-packed | 1.5V@15A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | AU1PMHM3/84A | Vishay Intertech | 1.85V@1A 75ns 1A 1kV DO-220AA Fast Recovery / High Efficiency Diodes ROHS | C241927 | DO-220AA | Tape & Reel (TR) | 1.85V@1A | 1uA@1kV | 75ns | - | 1A | -55℃~+175℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0 | BYC8-600 | WeEn Semiconductors | 2V@8A 19ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10673 | TO-220AC | Tube-packed | 2V@8A | 9uA@600V | 19ns | Independent Type | 8A | - | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | QDT8A06S_S2_00001 | PANJIT International | 2.4V@8A 28ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C398881 | TO-252-2 | Tape & Reel (TR) | 2.4V@8A | 1uA@100V | 28ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1D-E3/5AT | Vishay Intertech | 920mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511594 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP8-06A | Littelfuse/IXYS | 2.32V@20A 30ns Independent Type 10A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C461302 | TO-220AC-2 | Tube-packed | 2.32V@20A | 60uA@600V | 30ns | Independent Type | 10A | -55℃~+175℃@(Tvj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 50
| 0 | LTTH1506DF | Diodes Incorporated | 2.25V@15A 26ns Independent Type 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C388265 | ITO-220AC | Tape & Reel (TR) | 2.25V@15A | 500nA@600V | 26ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP2X61-12A | Littelfuse/IXYS | 2.84V@120A 40ns 2 independent 60A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440800 | SOT-227 | Tube-packed | 2.84V@120A | 1mA@1.2kV | 40ns | 2 independent | 60A | -40℃~+150℃@(Tvj) | 1.2kV | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1C_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391495 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-30ETH06STRLPBF | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C559569 | TO-263AB | Tape & Reel (TR) | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | VS-ETH3006-M3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468151 | TO-220AC-2 | Tube-packed | 2V@30A | 20nA@600V | 26ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA06B600 | POWER INTEGRATIONS | 2.94V@6A 23ns 6A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568343 | TO-263AB | Tape & Reel (TR) | 2.94V@6A | 250uA@600V | 23ns | - | 6A | - | 600V |