Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2JF | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994411 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2KB | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994414 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5GB | MDD(Microdiode Semiconductor) | 1.4V@5A 50ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994450 | SMB | Tape & Reel (TR) | 1.4V@5A | 5uA@400V | 50ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 1800
| 0 | RS1DWG_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 200V SMA(W) Fast Recovery / High Efficiency Diodes ROHS | C2902552 | SMA(W) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 5 Mult: 5 | 0 | HER505 | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3034803 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURH860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C232413 | TO-220 | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 1 pair of common cathodes | 4A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR1100EG | onsemi | 1.75V@1A 100ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C232638 | DO-41 | Bag-packed | 1.75V@1A | 10uA@1kV | 100ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 10000
| 0 | SMMBD914LT3G | onsemi | 1V@10mA 4ns 200mA 100V SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C233426 | SOT-23 | Tape & Reel (TR) | 1V@10mA | 25uA@100V | 4ns | - | 200mA | -55℃~+150℃@(Tj) | 100V | |||
Min: 20 Mult: 20 | 0 | BA159 | PANJIT International | 1.3V@1A 250ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C268443 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 250ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES1JF_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268526 | SMAF | - | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS3KBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128727 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1 | 0 | 10F60UHF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 21ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272462 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 21ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| RF101L4STE25 | ROHM Semicon | 1.25V@1A 25ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C308738 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 10uA@400V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | VS-HFA04TB60SPBF | Vishay Intertech | 1.8V@8A 28ns Independent Type 4A 600V TO-263-2 Fast Recovery / High Efficiency Diodes ROHS | C145311 | TO-263-2 | Tube-packed | 1.8V@8A | 170nA@600V | 28ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | QR806F_TO_00001 | PANJIT International | 1.33V@8A 70ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C398882 | ITO-220AC | Tube-packed | 1.33V@8A | 3uA@600V | 70ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR815G | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C416018 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS2G | High Diode | 1.3V@2A 150ns Independent Type 2A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C524843 | SMBG | Tape & Reel (TR) | 1.3V@2A | 2.5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2BBG | Shikues | 1V@2A 35ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C434003 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | |||
Min: 5 Mult: 5
Full Reel: 1800
| 0 | ES1C-E3/61T | Vishay Intertech | 920mV@1A 25ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511014 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@150V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES2G M4G | Taiwan Semiconductor | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C557556 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-30ETH06STRL-M3 | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C468084 | D2PAK | Tape & Reel (TR) | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | VS-ETH3006-M3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468151 | TO-220AC-2 | Tube-packed | 2V@30A | 20nA@600V | 26ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | VS-ETU1506FP-M3 | Vishay Intertech | 1.35V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C468153 | TO-220-2 | Tube-packed | 1.35V@15A | 10nA@600V | 40ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LXA03D530-TL | POWER INTEGRATIONS | 1.71V@3A 34.3ns 3A 530V SO-8 Fast Recovery / High Efficiency Diodes ROHS | C568337 | SO-8 | Tape & Reel (TR) | 1.71V@3A | 250uA@530V | 34.3ns | - | 3A | - | 530V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DURB1640CT | Littelfuse | 1.3V@8A 45ns 1 pair of common cathodes 8A 400V TO-263(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C3313278 | TO-263(D2PAK) | Tape & Reel (TR) | 1.3V@8A | 10uA@400V | 45ns | 1 pair of common cathodes | 8A | -55℃~+150℃ | 400V |