Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1DFA | onsemi | 950mV@1A 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889710 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 1A | -55℃~+150℃ | 200V | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RF1005TF6SC9 | ROHM Semicon | 1.7V@10A 40ns 10A 600V TO-220NFM-2 Fast Recovery / High Efficiency Diodes ROHS | C510359 | TO-220NFM-2 | Tube-packed | 1.7V@10A | 10uA@600V | 10A | - | 600V | 40ns | - | |||
Min: 1 Mult: 1 | 0 | VS-EPH3006-F3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C511057 | TO-247AC | Tube-packed | 2V@30A | 30uA@600V | 30A | -65℃~+175℃@(Tj) | 600V | 26ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1D-E3/5AT | Vishay Intertech | 920mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511594 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 1A | -55℃~+150℃@(Tj) | 200V | 35ns | Independent Type | |||
Min: 1 Mult: 1 | 0 | VS-EPH6007L-N3 | Vishay Intertech | 1.8V@60A 65ns Independent Type 60A 650V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511503 | TO-247AD-2 | Tube-packed | 1.8V@60A | 20nA@650V | 60A | -55℃~+175℃@(Tj) | 650V | 65ns | Independent Type | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP8-06A | Littelfuse/IXYS | 2.32V@20A 30ns Independent Type 10A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C461302 | TO-220AC-2 | Tube-packed | 2.32V@20A | 60uA@600V | 10A | -55℃~+175℃@(Tvj) | 600V | 30ns | Independent Type | |||
Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2K | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C437792 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 2A | -55℃~+150℃@(Tj) | 800V | 75ns | Independent Type | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS3BF | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437726 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 3A | -55℃~+150℃@(Tj) | 100V | 150ns | Independent Type | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3GB | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C437749 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 3A | -55℃~+150℃@(Tj) | 400V | 150ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1MSWFQ-7 | Diodes Incorporated | 1.1V@1A 240ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C460926 | SOD-123F | Tape & Reel (TR) | 1.1V@1A | 200nA@1kV | 1A | -55℃~+150℃@(Tj) | 1kV | 240ns | Independent Type | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3GC | Shandong Jingdao Microelectronics | 1.3V@3A 50ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C437815 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 3A | -55℃~+150℃@(Tj) | 400V | 50ns | Independent Type | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3EC | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 7A 300V SMC Fast Recovery / High Efficiency Diodes ROHS | C437864 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 7A | -55℃~+150℃@(Tj) | 300V | 35ns | Independent Type | |||
Min: 1 Mult: 1 | 0 | MUR20005CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21818985 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURT10020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21818987 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | US1M_R1_0001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C692679 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@1kV | 1A | -55℃~+150℃@(Tj) | 1kV | 100ns | Independent Type | |||
Min: 1 Mult: 1 | 0 | MF120DU06FJ | Yangzhou Yangjie Elec Tech | 1.2V@60A 50ns 2 independent 60A 600V FJ Fast Recovery / High Efficiency Diodes ROHS | C781132 | FJ | Box-packed | 1.2V@60A | 100uA@600V | 60A | -40℃~+150℃@(Tj) | 600V | 50ns | 2 independent | |||
Min: 1 Mult: 1 | 0 | RHRG1560CC-F085 | onsemi | 1.86V@15A 25ns 1 pair of common cathodes 15A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C606163 | TO-247-3 | Tube-packed | 1.86V@15A | 100uA@600V | 15A | -55℃~+175℃@(Tj) | 600V | 25ns | 1 pair of common cathodes | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C889909 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 2A | -65℃~+175℃ | 600V | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1DW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700464 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 1A | -55℃~+150℃@(Tj) | 200V | 35ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RURD620CCS9A | onsemi | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-252AA Fast Recovery / High Efficiency Diodes ROHS | C887760 | TO-252AA | Tape & Reel (TR) | 1V@6A | 100uA@200V | 6A | -65℃~+175℃@(Tj) | 200V | 35ns | 1 pair of common cathodes | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUS230VT3G | onsemi | 1.3V@2A 65ns 2A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C905016 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 2A | -65℃~+175℃@(Tj) | 300V | 65ns | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD320W1T4G | onsemi | DPAK Fast Recovery / High Efficiency Diodes ROHS | C905009 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD340T4G-VF01 | onsemi | 1.15V@3A 50ns Independent Type 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C905011 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | 3A | -55℃~+175℃@(Tj) | 400V | 50ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | MR851RLG | onsemi | 1.25V@3A 100ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C905208 | Plugin | Tape & Reel (TR) | 1.25V@3A | 60uA@100V | 3A | -65℃~+125℃@(Tj) | 100V | 100ns | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MR852G | onsemi | 1.25V@3A 100ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C905209 | DO-201AD | Bag-packed | 1.25V@3A | 200uA@200V | 3A | -65℃~+125℃@(Tj) | 200V | 100ns | - |