Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MUR460FFG | onsemi | 1.28V@4A 75ns Independent Type 4A 600V Plugin Fast Recovery / High Efficiency Diodes ROHS | C3313398 | Plugin | Bag-packed | 1.28V@4A | - | 75ns | Independent Type | 4A | - | 600V | |||
Min: 1 Mult: 1 | 0 | MF120DU06FJ | Yangzhou Yangjie Elec Tech | 1.2V@60A 50ns 2 independent 60A 600V FJ Fast Recovery / High Efficiency Diodes ROHS | C781132 | FJ | Box-packed | 1.2V@60A | 100uA@600V | 50ns | 2 independent | 60A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF150C06F5 | Yangzhou Yangjie Elec Tech | 1.28V@150A 50ns 1 pair in series 150A 600V F5 Fast Recovery / High Efficiency Diodes ROHS | C781137 | F5 | Box-packed | 1.28V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF200DU04FJ | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 2 independent 100A 400V FJ Fast Recovery / High Efficiency Diodes ROHS | C781148 | FJ | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 2 independent | 100A | -40℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | MF300K06F2N | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair of common cathodes 300A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781168 | F2N | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair of common cathodes | 300A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF400K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@200A 45ns 1 pair of common cathodes 200A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781174 | F3 | Box-packed | 1.1V@200A | 1mA@400V | 45ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3DB-TP | MCC(Micro Commercial Components) | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668914 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURD8530T4G-VF01 | onsemi | 1.05V@5A 50ns 5A 300V DPAK Fast Recovery / High Efficiency Diodes ROHS | C889893 | DPAK | Tape & Reel (TR) | 1.05V@5A | 5uA@300V | 50ns | - | 5A | -65℃~+175℃ | 300V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1BW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700463 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1DW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700464 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | F3JF | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961797 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR3G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961814 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DFS | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961820 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | 0 | HER153G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961827 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR1060 | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961846 | TO-220-2 | Box-packed | 1.5V@10A | 10uA@600V | 50ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MUR1260FL | Yangzhou Yangjie Elec Tech | 1.75V@12A 20ns Independent Type 12A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C961851 | ITO-220AC | Tube-packed | 1.75V@12A | 10uA@600V | 20ns | Independent Type | 12A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FA Fast Recovery / High Efficiency Diodes ROHS | C894218 | SOD-123FA | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 250ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1KFA | onsemi | 1.3V@800mA 800mA 800V SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894220 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | - | - | 800mA | -55℃~+150℃ | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S2M-F080 | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C894242 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10A | onsemi | 1.3V@1A 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896038 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | - | - | 1A | -65℃~+175℃ | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10B | onsemi | 1.3V@1A 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896039 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | - | - | 1A | -65℃~+175℃ | 100V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10J | onsemi | 1.3V@1A 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896042 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | - | - | 1A | -65℃~+175℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGP10K | onsemi | 1.3V@1A 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896043 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | - | - | 1A | -65℃~+175℃ | 800V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4001 | onsemi | 1V@1A 50ns Independent Type 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896083 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@50V | 50ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | EGF1C | onsemi | 1V@1A 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896131 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@150V | - | - | 1A | -65℃~+175℃ | 150V |