Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HFA15PB60PBF | Infineon Technologies | 1.5V@30A 42ns Independent Type 15A 600V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C535686 | TO-247 | Tube-packed | 1.5V@30A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | US1M_R1_0001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C692679 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0 | MF120DU06FJ | Yangzhou Yangjie Elec Tech | 1.2V@60A 50ns 2 independent 60A 600V FJ Fast Recovery / High Efficiency Diodes ROHS | C781132 | FJ | Box-packed | 1.2V@60A | 100uA@600V | 50ns | 2 independent | 60A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF150C06F5 | Yangzhou Yangjie Elec Tech | 1.28V@150A 50ns 1 pair in series 150A 600V F5 Fast Recovery / High Efficiency Diodes ROHS | C781137 | F5 | Box-packed | 1.28V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF200C12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781146 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 1.2kV | |||
Min: 1 Mult: 1 | 0 | MF200DU04FJ | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 2 independent 100A 400V FJ Fast Recovery / High Efficiency Diodes ROHS | C781148 | FJ | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 2 independent | 100A | -40℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | MF300C06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair in series 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781163 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair in series | 300A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF300K04F3 | Yangzhou Yangjie Elec Tech | 1.15V@150A 44ns 1 pair of common cathodes 150A 430V F3 Fast Recovery / High Efficiency Diodes ROHS | C781165 | F3 | Box-packed | 1.15V@150A | 500uA@400V | 44ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 430V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C889909 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | - | - | 2A | -65℃~+175℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1BW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700463 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | F3JF | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961797 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR3G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961814 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1DFS | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961820 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | 0 | HER153G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961827 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR1260FL | Yangzhou Yangjie Elec Tech | 1.75V@12A 20ns Independent Type 12A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C961851 | ITO-220AC | Tube-packed | 1.75V@12A | 10uA@600V | 20ns | Independent Type | 12A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1BFA | onsemi | 950mV@1A 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889709 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@100V | - | - | 1A | -55℃~+150℃ | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FA Fast Recovery / High Efficiency Diodes ROHS | C894218 | SOD-123FA | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 250ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1KFA | onsemi | 1.3V@800mA 800mA 800V SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894220 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | - | - | 800mA | -55℃~+150℃ | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S2M-F080 | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C894242 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURHF860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220FP Fast Recovery / High Efficiency Diodes ROHS | C897106 | TO-220FP | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 1 pair of common cathodes | 4A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | NRVUD620CTG-VF01 | onsemi | 1.2V@6A 35ns 1 pair of common cathodes 6A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897520 | DPAK | Tube-packed | 1.2V@6A | 5uA@200V | 35ns | 1 pair of common cathodes | 6A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SSRD8620CTRG-VF01 | onsemi | 1.3V@6A 75ns 1 pair common anode 3A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C897538 | DPAK | Tube-packed | 1.3V@6A | 1uA@200V | 75ns | 1 pair common anode | 3A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MURA210T3G | onsemi | 940mV@2A 30ns 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C146738 | SMA | Tape & Reel (TR) | 940mV@2A | 2uA@100V | 30ns | - | 2A | -65℃~+175℃@(Tj) | 100V | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURS105T3G | onsemi | 875mV@1A 35ns 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C146785 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@50V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 50V | |||
Min: 1 Mult: 1 | 0 | MURH860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C232413 | TO-220 | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 1 pair of common cathodes | 4A | -65℃~+175℃@(Tj) | 600V |