Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10 | 0 | SF207 | Suzhou Good-Ark Elec | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C266324 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+125℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | 10F60UHF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 21ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272462 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 21ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | KIA15TB60DP | KIA Semicon Tech | 1.4V@15A 40ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C176882 | TO-220AC-2 | Tube-packed | 1.4V@15A | 20uA@600V | 40ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5 | 0 | BYV29-500,127 | WeEn Semiconductors | 1.2V@20A 50ns Independent Type 9A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256429 | TO-220AC | Tube-packed | 1.2V@20A | 2uA@500V | 50ns | Independent Type | 9A | - | 500V | |||
Min: 1 Mult: 1 | 0 | BYT79-500,127 | WeEn Semiconductors | 1.17V@30A 60ns Independent Type 14A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256430 | TO-220AC | Tube-packed | 1.17V@30A | 5uA@500V | 60ns | Independent Type | 14A | - | 500V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYW29ED-200,118 | WeEn Semiconductors | 1.1V@20A 20ns Independent Type 8A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256460 | TO-252-2 | Tape & Reel (TR) | 1.1V@20A | 2uA@200V | 20ns | Independent Type | 8A | - | 200V | |||
Min: 1 Mult: 1 | 0 | SDUR6040W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.47V@60A 45ns Independent Type 60A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C260362 | TO-247-2 | Tube-packed | 1.47V@60A | 10uA@400V | 45ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | SDURF1540CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns 1 pair common anode 15A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260377 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | 1 pair common anode | 15A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1AFA | onsemi | 950mV@1A 50ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894753 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | EGP10B | onsemi | 950mV@1A 50ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C895370 | DO-41 | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 50ns | - | 1A | -65℃~+150℃ | 100V | |||
Min: 1 Mult: 1 | 0 | RHRG1560CC-F085 | onsemi | 1.86V@15A 25ns 1 pair of common cathodes 15A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C606163 | TO-247-3 | Tube-packed | 1.86V@15A | 100uA@600V | 25ns | 1 pair of common cathodes | 15A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF300K06F2N | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair of common cathodes 300A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781168 | F2N | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair of common cathodes | 300A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF300K06F3 | Yangzhou Yangjie Elec Tech | 1.2V@150A 50ns 1 pair of common cathodes 150A 600V F3 Fast Recovery / High Efficiency Diodes ROHS | C781169 | F3 | Box-packed | 1.2V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | MF400K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@200A 45ns 1 pair of common cathodes 200A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781174 | F3 | Box-packed | 1.1V@200A | 1mA@400V | 45ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD320W1T4G | onsemi | DPAK Fast Recovery / High Efficiency Diodes ROHS | C905009 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NRVHPRS1KFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893728 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | 500ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1DFA | onsemi | 950mV@1A 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889710 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | - | - | 1A | -55℃~+150℃ | 200V | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | US2GA-TP | MCC(Micro Commercial Components) | 1.4V@2A 50ns 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C712326 | SMA(DO-214AC) | Tape & Reel (TR) | 1.4V@2A | 5uA@400V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD340T4G-VF01 | onsemi | 1.15V@3A 50ns Independent Type 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C905011 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+175℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUS230VT3G | onsemi | 1.3V@2A 65ns 2A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C905016 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 300V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MR852G | onsemi | 1.25V@3A 100ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C905209 | DO-201AD | Bag-packed | 1.25V@3A | 200uA@200V | 100ns | - | 3A | -65℃~+125℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893727 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 250ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| NRVHP420MFDWFT1G | onsemi | 960mV@6A 20ns 2 independent 2A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C900227 | DFN-8(5x6) | Tape & Reel (TR) | 960mV@6A | 500nA@200V | 20ns | 2 independent | 2A | -55℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| NRVHP820MFDWFT1G | onsemi | 920mV@8A 24ns 2 independent 4A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C900228 | DFN-8(5x6) | Tape & Reel (TR) | 920mV@8A | 500nA@200V | 24ns | 2 independent | 4A | -55℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0 | MUR6030PT | GOODWORK | 1.3V@60A 35ns 1 pair common cathode 60A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C6067476 | TO-247AD | Tube-packed | 1.3V@60A | 10uA@300V | 35ns | 1 pair common cathode | 60A | -65℃~+175℃@(Tj) | 300V |