Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | 1.5A | -55℃~+150℃ | 800V | - | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | RGF1D | onsemi | 1.3V@1A 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896144 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 1A | -65℃~+175℃ | 200V | - | - | |||
Min: 1 Mult: 1 | 0 | MUR2X120A06 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21636107 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURT20060R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21636109 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR20005CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21818985 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MURT10020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21818987 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ER802 | PANJIT International | 950mV@8A 35ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2844875 | TO-220AC | Tube-packed | 950mV@8A | 1uA@200V | 8A | -55℃~+150℃@(Tj) | 200V | 35ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DFR1K | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993162 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 1A | -55℃~+150℃@(Tj) | 800V | 500ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DHE1A | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993163 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@50V | 1A | -55℃~+125℃@(Tj) | 50V | 35ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR154 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 150ns 1.5A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993274 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 1.5A | -65℃~+150℃@(Tj) | 400V | 150ns | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR410 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 100V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993588 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@100V | 4A | -65℃~+175℃@(Tj) | 100V | 25ns | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR415 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993589 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 4A | -65℃~+175℃@(Tj) | 50V | 25ns | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2DF | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993655 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 2A | -55℃~+150℃@(Tj) | 200V | 150ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2JW | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993664 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 2A | -55℃~+150℃@(Tj) | 600V | 250ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2KBF | MDD(Microdiode Semiconductor) | SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993667 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1005ED | MDD(Microdiode Semiconductor) | 1.7V@10A 35ns Independent Type 10A 500V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993788 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 1uA@500V | 10A | -55℃~+150℃@(Tj) | 500V | 35ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF14 | MDD(Microdiode Semiconductor) | 950mV@1A 35ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993796 | DO-41 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 1A | -65℃~+150℃@(Tj) | 200V | 35ns | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SF16WS | MDD(Microdiode Semiconductor) | 1.25V@500mA 35ns Independent Type 500mA 400V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993800 | SOD-323 | Tape & Reel (TR) | 1.25V@500mA | 5uA@400V | 500mA | -55℃~+150℃@(Tj) | 400V | 35ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF25 | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns 2A 300V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993804 | DO-15 | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 2A | -65℃~+150℃@(Tj) | 300V | 35ns | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2K | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994413 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@800V | 2A | -55℃~+150℃@(Tj) | 800V | 75ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994458 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@800V | 5A | -55℃~+150℃@(Tj) | 800V | 75ns | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5MBF | MDD(Microdiode Semiconductor) | 1.6V@5A 75ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994460 | SMBF | Tape & Reel (TR) | 1.6V@5A | 5uA@1kV | 5A | -55℃~+150℃@(Tj) | 1kV | 75ns | Independent Type | |||
Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| BYM12-400-E3/96 | Vishay Intertech | 1.25V@1A 50ns 1A 400V GL41(DO-213AB) Fast Recovery / High Efficiency Diodes ROHS | C3008872 | GL41(DO-213AB) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 1A | -65℃~+175℃ | 400V | 50ns | - | |||
Min: 1 Mult: 1 | 0 | MUR1620CT | MDD(Microdiode Semiconductor) | 1V@8A 35ns 1 pair of common cathodes 16A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031393 | TO-220AB-3 | Tube-packed | 1V@8A | 10uA@200V | 16A | -50℃~+150℃@(Tj) | 200V | 35ns | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | MUR1640CT | MDD(Microdiode Semiconductor) | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3031394 | TO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 16A | -50℃~+150℃@(Tj) | 400V | 35ns | 1 pair of common cathodes |