Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MUR460FFG | onsemi | 1.28V@4A 75ns Independent Type 4A 600V Plugin Fast Recovery / High Efficiency Diodes ROHS | C3313398 | Plugin | Bag-packed | 1.28V@4A | - | 75ns | Independent Type | 4A | - | 600V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DURB1640CT | Littelfuse | 1.3V@8A 45ns 1 pair of common cathodes 8A 400V TO-263(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C3313278 | TO-263(D2PAK) | Tape & Reel (TR) | 1.3V@8A | 10uA@400V | 45ns | 1 pair of common cathodes | 8A | -55℃~+150℃ | 400V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH50W03CW | STMicroelectronics | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C2970213 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH30RQ06G-TR | STMicroelectronics | 2.95V@30A 55ns 30A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2970518 | D2PAK | Tape & Reel (TR) | 2.95V@30A | 40uA@600V | 55ns | - | 30A | - | 600V | |||
Min: 1 Mult: 1 | 0 | DSEP2X61-06A | Littelfuse/IXYS | SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C3040184 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PNE20010EXDX | Nexperia | SOD-323HP Fast Recovery / High Efficiency Diodes ROHS | C5249700 | SOD-323HP | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF04UA2DTR | ROHM Semicon | SOT-23-6 Fast Recovery / High Efficiency Diodes ROHS | C5336553 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | RS1D(2K)-ZX | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5337002 | DO-214AC | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | US1G(2K)-ZX | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5337000 | DO-214AC | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | MURF1660CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5293824 | TO-220F | Tube-packed | - | - | - | - | 16A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH6006TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268255 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH61R04TV2 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268233 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH15RQ06D | STMicroelectronics | 2.95V@15A 50ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5268249 | TO-220AC | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | - | 15A | - | 600V | |||
Min: 1 Mult: 1 | 0 | STTH30RQ06WY | STMicroelectronics | DO-247 Fast Recovery / High Efficiency Diodes ROHS | C5268263 | DO-247 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0
View marketplace suppliers’ inventory
| STTH60RQ06-M2Y | STMicroelectronics | SMD-9P Fast Recovery / High Efficiency Diodes ROHS | C5268267 | SMD-9P | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI36-06AS-TRL | Littelfuse | TO-263 Fast Recovery / High Efficiency Diodes ROHS | C5342247 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | EST100BN120S | MASPOWER | 1.6V@100A 180ns Independent Type 200A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C5353730 | SOT-227 | Tube-packed | 1.6V@100A | - | 180ns | Independent Type | 200A | - | 1.2kV | |||
Min: 5 Mult: 5 | 0 | ER206_AY_000A2 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5142152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UFT800J | (DIOTEC) | 1.75V@8A 35ns 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5240508 | TO-220AC-2 | Tube-packed | 1.75V@8A | 5uA@600V | 35ns | - | 8A | -50℃~+150℃ | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161833 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 750
| 0 | ES2C-E3/52T | Vishay Intertech | 900mV@2A 30ns 2A 150V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5342961 | DO-214AA | Tape & Reel (TR) | 900mV@2A | 10uA@150V | 30ns | - | 2A | -55℃~+150℃ | 150V | |||
Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| RF101L4STE25 | ROHM Semicon | 1.25V@1A 25ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C308738 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 10uA@400V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | SDUR6040W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.47V@60A 45ns Independent Type 60A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C260362 | TO-247-2 | Tube-packed | 1.47V@60A | 10uA@400V | 45ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | SDURF1540CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns 1 pair common anode 15A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260377 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | 1 pair common anode | 15A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | MUR815G | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C416018 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - |