Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MUR2040CT | MDD(Microdiode Semiconductor) | 1.3V@10A 35ns 1 pair of common cathodes 20A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031398 | TO-220AB-3 | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | SF1040CT | MDD(Microdiode Semiconductor) | 1.3V@5A 35ns 1 pair of common cathodes 10A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031401 | TO-220AB-3 | Tube-packed | 1.3V@5A | 10uA@400V | 35ns | 1 pair of common cathodes | 10A | -50℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 2000
| 0 | STTH102 | STMicroelectronics | 970mV@1A 20ns 1A 200V DO-204AL Fast Recovery / High Efficiency Diodes ROHS | C2971598 | DO-204AL | Tape & Reel (TR) | 970mV@1A | 1uA@200V | 20ns | - | 1A | - | 200V | |||
Min: 1 Mult: 1 | 0 | ER2006CT_TO_00001 | PANJIT International | 1.7V@10A 50ns 1 pair of common cathodes 20A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2932345 | TO-220AB | Tube-packed | 1.7V@10A | 1uA@600V | 50ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1BF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993200 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2AF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993208 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@50V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2CB | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993213 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2EBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 2A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993222 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2EF | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993223 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2GBF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993225 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2GF | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993226 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AC | MDD(Microdiode Semiconductor) | 1V@3A 35ns Independent Type 3A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993231 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EB | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993243 | SMB | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3JF | MDD(Microdiode Semiconductor) | 1.7V@3A 35ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993250 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES5BBF | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 100V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993253 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@100V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR105WS | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993268 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR155 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 250ns 1.5A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993275 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | - | 1.5A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR156 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 500ns 1.5A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993276 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@800V | 500ns | - | 1.5A | -65℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR303 | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993285 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR305 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 250ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993286 | DO-201AD | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | - | 3A | -65℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER201 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 50V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993358 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | - | 2A | -65℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER203 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993360 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | - | 2A | -65℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER306 | MDD(Microdiode Semiconductor) | 1.7V@3A 70ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993364 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 70ns | - | 3A | -65℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3GF | YFW | 1.25V@3A 40ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898388 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 40ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR480 | MDD(Microdiode Semiconductor) | 1.8V@4A 50ns 4A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993592 | DO-201AD | Tape & Reel (TR) | 1.8V@4A | 5uA@800V | 50ns | - | 4A | -65℃~+175℃@(Tj) | 800V |