Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1BW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700463 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1DW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700464 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2AB | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993206 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2C | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993212 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2CF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993215 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@150V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2EF | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993223 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2GF | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993226 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2GW | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 2A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993227 | SOD-123FL | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+125℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EF | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 300V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993246 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3JF | MDD(Microdiode Semiconductor) | 1.7V@3A 35ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993250 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | FR105 | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993267 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR105WS | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993268 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR106WS | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993270 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR154 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 150ns 1.5A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993274 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 150ns | - | 1.5A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR303 | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993285 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER202 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 100V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993359 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | - | 2A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER203 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993360 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | - | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER301 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993362 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER501 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993365 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@50V | 50ns | - | 5A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR415 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993589 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | - | 4A | -65℃~+175℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5DC | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993695 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 800
| 0 | UF1J_R1_00001 | PANJIT International | 1.7V@1A 100ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5221440 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | - | 1A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | UFT800J | (DIOTEC) | 1.75V@8A 35ns 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5240508 | TO-220AC-2 | Tube-packed | 1.75V@8A | 5uA@600V | 35ns | - | 8A | -50℃~+150℃ | 600V | ||
| Min: 5 Mult: 5 | 0 | ER206_AY_000A2 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5142152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURF1660CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5293824 | TO-220F | Tube-packed | - | - | - | - | 16A | - | 600V |