Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SDUR6030W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.4V@60A 45ns Independent Type 60A 300V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C260360 | TO-247-2 | Tube-packed | 1.4V@60A | 10uA@300V | 45ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 | 0 | SDUR60Q60W | SMC(Sangdest Microelectronicstronic (Nanjing)) | TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C3029143 | TO-247AC-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES2CF | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437833 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP8-06A | Littelfuse/IXYS | 2.32V@20A 30ns Independent Type 10A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C461302 | TO-220AC-2 | Tube-packed | 2.32V@20A | 60uA@600V | 30ns | Independent Type | 10A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR40010CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20826347 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT10040 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20826348 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT20005 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20826349 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA08B600 | POWER INTEGRATIONS | 2.94V@8A 34ns 8A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568345 | TO-263AB | Tape & Reel (TR) | 2.94V@8A | 250uA@600V | 34ns | - | 8A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH1R02Q | STMicroelectronics | 760mV@1.5A 23ns Independent Type 1.5A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2935163 | DO-15 | Box-packed | 760mV@1.5A | 3uA@200V | 23ns | Independent Type | 1.5A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH30RQ06G-TR | STMicroelectronics | 2.95V@30A 55ns 30A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2970518 | D2PAK | Tape & Reel (TR) | 2.95V@30A | 40uA@600V | 55ns | - | 30A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH812G-TR | STMicroelectronics | 2.2V@8A 50ns Independent Type 8A 1.2kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C283530 | D2PAK | Tape & Reel (TR) | 2.2V@8A | 8uA@1.2kV | 50ns | Independent Type | 8A | - | 1.2kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2L06 | STMicroelectronics | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C501064 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH602CBY-TR | STMicroelectronics | 1.1V@6A 21ns 1 pair of common cathodes 6A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C377937 | DPAK | Tape & Reel (TR) | 1.1V@6A | 3uA@200V | 21ns | 1 pair of common cathodes | 6A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH20002TV1 | STMicroelectronics | 1.2V@200A 41ns 2 independent 120A 200V ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C435953 | ISOTOP | Tube-packed | 1.2V@200A | 100uA@200V | 41ns | 2 independent | 120A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| STTH1R06AFY | STMicroelectronics | 1.9V@1A 45ns 1A 600V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C2970265 | SOD-128 | Tape & Reel (TR) | 1.9V@1A | 1uA@600V | 45ns | - | 1A | -40℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH112RL | STMicroelectronics | 1.95V@1A 75ns Independent Type 1A 1.2kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2826410 | DO-41 | Tape & Reel (TR) | 1.95V@1A | 5uA@1.2kV | 75ns | Independent Type | 1A | - | 1.2kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH61R04TV2 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268233 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH3006DPI | STMicroelectronics | 3.6V@30A 45ns 30A 600V DOP-3I-2 Fast Recovery / High Efficiency Diodes ROHS | C2969801 | DOP-3I-2 | Tube-packed | 3.6V@30A | 40uA@600V | 45ns | - | 30A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH15RQ06D | STMicroelectronics | 2.95V@15A 50ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5268249 | TO-220AC | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | - | 15A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH6006TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268255 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH30L06CG-TR | STMicroelectronics | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C501065 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT20010 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21123628 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT30060 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21177811 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR2X060A02 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21177808 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR10040CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21344817 | - | Bag-packed | - | - | - | - | - | - | - |