Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3J | Diodes Incorporated | 1.3V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C388249 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-60EPU06PBF | Vishay Intertech | 1.35V@60A 81ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C144895 | TO-247AC | Tube-packed | 1.35V@60A | 50uA@600V | 81ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-EPH3006-F3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C511057 | TO-247AC | Tube-packed | 2V@30A | 30uA@600V | 26ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-EPH6007L-N3 | Vishay Intertech | 1.8V@60A 65ns Independent Type 60A 650V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511503 | TO-247AD-2 | Tube-packed | 1.8V@60A | 20nA@650V | 65ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 650V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1D-E3/5AT | Vishay Intertech | 920mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511594 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0 | LQA06T300 | POWER INTEGRATIONS | 1.9V@6A 11.5ns 6A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568325 | TO-220AC | Tube-packed | 1.9V@6A | 25uA@300V | 11.5ns | - | 6A | - | 300V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA16T300 | POWER INTEGRATIONS | 1.9V@16A 13ns 16A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568329 | TO-220AC | Tube-packed | 1.9V@16A | 25uA@300V | 13ns | - | 16A | - | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LXA03D530-TL | POWER INTEGRATIONS | 1.71V@3A 34.3ns 3A 530V SO-8 Fast Recovery / High Efficiency Diodes ROHS | C568337 | SO-8 | Tape & Reel (TR) | 1.71V@3A | 250uA@530V | 34.3ns | - | 3A | - | 530V | ||
| Min: 1 Mult: 1 | 0 | LXA03T600 | POWER INTEGRATIONS | 3.1V@3A 20ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568338 | TO-220AC | Tube-packed | 3.1V@3A | 250uA@600V | 20ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA06B600 | POWER INTEGRATIONS | 2.94V@6A 23ns 6A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568343 | TO-263AB | Tape & Reel (TR) | 2.94V@6A | 250uA@600V | 23ns | - | 6A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA08B600 | POWER INTEGRATIONS | 2.94V@8A 34ns 8A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568345 | TO-263AB | Tape & Reel (TR) | 2.94V@8A | 250uA@600V | 34ns | - | 8A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| QH03TZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568352 | TO-220AC | Tube-packed | 3V@3A | 250uA@600V | 9.8ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH03BZ600 | POWER INTEGRATIONS | 3V@3A 9.8ns 3A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568353 | TO-263AB | Tape & Reel (TR) | 3V@3A | 250uA@600V | 9.8ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| QH12TZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C568358 | TO-220AC-2 | Tube-packed | 3.1V@12A | 250uA@600V | 11.6ns | - | 12A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | QH12BZ600 | POWER INTEGRATIONS | 3.1V@12A 11.6ns 12A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568359 | TO-263AB | Tape & Reel (TR) | 3.1V@12A | 250uA@600V | 11.6ns | - | 12A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 | 0 | DSEP15-06B | Littelfuse/IXYS | 2.54V@15A 25ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C497164 | TO-220-2 | Tube-packed | 2.54V@15A | 100uA@600V | 25ns | Independent Type | 15A | -55℃~+175℃@(Tvj) | 600V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH2L06 | STMicroelectronics | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C501064 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 | 0 | BA159 | PANJIT International | 1.3V@1A 250ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C268443 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 250ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES1JF_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268526 | SMAF | - | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | SOD1H8 U8 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64906 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH4R02U | STMicroelectronics | 1.15V@4A 24ns Independent Type 4A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C157407 | SMB | Tape & Reel (TR) | 1.15V@4A | 3uA@200V | 24ns | Independent Type | 4A | - | 200V | ||
| Min: 1 Mult: 1 | 0 | BYT79X-600PQ | WeEn Semiconductors | 1.1V@15A 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256417 | TO-220AC | Tube-packed | 1.1V@15A | 1uA@600V | 50ns | Independent Type | 15A | - | 600V | ||
| Min: 5 Mult: 5 | 0 | BYV29-500,127 | WeEn Semiconductors | 1.2V@20A 50ns Independent Type 9A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256429 | TO-220AC | Tube-packed | 1.2V@20A | 2uA@500V | 50ns | Independent Type | 9A | - | 500V | ||
| Min: 1 Mult: 1 | 0 | BYT79-500,127 | WeEn Semiconductors | 1.17V@30A 60ns Independent Type 14A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256430 | TO-220AC | Tube-packed | 1.17V@30A | 5uA@500V | 60ns | Independent Type | 14A | - | 500V | ||
| Min: 1 Mult: 1 | 0 | BYV79E-200,127 | WeEn Semiconductors | 1.2V@50A 20ns Independent Type 14A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256437 | TO-220AC | Tube-packed | 1.2V@50A | 500uA@200V | 20ns | Independent Type | 14A | - | 200V |