Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | FR105 | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993267 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | 1A | -65℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR105WS | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993268 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | 1A | -55℃~+125℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR106WS | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2993270 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | 1A | -55℃~+125℃@(Tj) | 800V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FR154 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 150ns 1.5A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993274 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 150ns | 1.5A | -65℃~+150℃@(Tj) | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR303 | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993285 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | 3A | -65℃~+150℃@(Tj) | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER202 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 100V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993359 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | 2A | -65℃~+150℃@(Tj) | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HER203 | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993360 | DO-15 | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | -65℃~+150℃@(Tj) | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER301 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993362 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -65℃~+150℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | HER501 | MDD(Microdiode Semiconductor) | 1V@5A 50ns 5A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993365 | DO-201AD | Tape & Reel (TR) | 1V@5A | 10uA@50V | 50ns | 5A | -65℃~+150℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MUR415 | MDD(Microdiode Semiconductor) | 875mV@4A 25ns 4A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993589 | DO-201AD | Tape & Reel (TR) | 875mV@4A | 2uA@50V | 25ns | 4A | -65℃~+175℃@(Tj) | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5DC | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993695 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@200V | 150ns | 5A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | DFR1D | JUXING | 1.3V 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5138258 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 150ns | 1A | -55℃~+150℃ | 200V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 800
| 0 | UF1J_R1_00001 | PANJIT International | 1.7V@1A 100ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5221440 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | 1A | -55℃~+150℃ | 600V | - | ||
| Min: 1 Mult: 1 | 0 | UFT800J | (DIOTEC) | 1.75V@8A 35ns 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5240508 | TO-220AC-2 | Tube-packed | 1.75V@8A | 5uA@600V | 35ns | 8A | -50℃~+150℃ | 600V | - | ||
| Min: 5 Mult: 5 | 0 | ER206_AY_000A2 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5142152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURF1660CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5293824 | TO-220F | Tube-packed | - | - | - | 16A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-FS1G | BOURNS | 1.25V@1A 35ns 1A 400V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468067 | SMD | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | -65℃~+175℃ | 400V | - | ||
| Min: 1 Mult: 1 | 0 | MURH860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C232413 | TO-220 | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 4A | -65℃~+175℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | LQA06T300 | POWER INTEGRATIONS | 1.9V@6A 11.5ns 6A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568325 | TO-220AC | Tube-packed | 1.9V@6A | 25uA@300V | 11.5ns | 6A | - | 300V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LXA03D530-TL | POWER INTEGRATIONS | 1.71V@3A 34.3ns 3A 530V SO-8 Fast Recovery / High Efficiency Diodes ROHS | C568337 | SO-8 | Tape & Reel (TR) | 1.71V@3A | 250uA@530V | 34.3ns | 3A | - | 530V | - | ||
| Min: 1 Mult: 1 | 0 | LXA03T600 | POWER INTEGRATIONS | 3.1V@3A 20ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568338 | TO-220AC | Tube-packed | 3.1V@3A | 250uA@600V | 20ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFN10BM6STL | ROHM Semicon | 1.25V@10A 30ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C570840 | TO-252 | Tape & Reel (TR) | 1.25V@10A | 50nA@600V | 30ns | 10A | - | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 1800
| 0 | RS1DWG_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 200V SMA(W) Fast Recovery / High Efficiency Diodes ROHS | C2902552 | SMA(W) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETH06S-M3 | Vishay Intertech | 1.8V@15A 35ns 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C2962729 | TO-263AB | Tube-packed | 1.8V@15A | 200nA@600V | 35ns | 15A | -65℃~+175℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1 | 0 | VS-E4TU2006FP-N3 | Vishay Intertech | 1.4V@20A 61ns Independent Type 20A 600V TO-220FP-2 Fast Recovery / High Efficiency Diodes ROHS | C2836212 | TO-220FP-2 | Tube-packed | 1.4V@20A | 15uA@600V | 61ns | 20A | -55℃~+175℃@(Tj) | 600V | Independent Type |