Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5400 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994364 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -65℃~+150℃@(Tj) | 50V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5403 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994367 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@300V | 50ns | 3A | -65℃~+150℃@(Tj) | 300V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5405 | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns 3A 500V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994368 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 5uA@500V | 75ns | 3A | -65℃~+150℃@(Tj) | 500V | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2KBF | MDD(Microdiode Semiconductor) | 1.6V@2A 75ns Independent Type 2A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994415 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@800V | 75ns | 2A | -55℃~+150℃@(Tj) | 800V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2MW | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994419 | SOD-123FL | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | 2A | -55℃~+150℃@(Tj) | 1kV | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3ABF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994421 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3AC | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2994422 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3DBF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994428 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | 3A | -50℃~+150℃@(Tj) | 200V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3GBF | MDD(Microdiode Semiconductor) | 1.3V@3A 50ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994431 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | 3A | -50℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3JF | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994434 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 75ns | 3A | -50℃~+150℃@(Tj) | 600V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KB | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994435 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@800V | 75ns | 3A | -55℃~+150℃@(Tj) | 800V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5BB | MDD(Microdiode Semiconductor) | 1V@5A 50ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994444 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@100V | 50ns | 5A | -55℃~+150℃@(Tj) | 100V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5GBF | MDD(Microdiode Semiconductor) | 1.3V@5A 50ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994451 | SMBF | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 50ns | 5A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RGL34D-E3/98 | Vishay Intertech | 1.3V@500mA 150ns 500mA 200V DO-213AA Fast Recovery / High Efficiency Diodes ROHS | C3009312 | DO-213AA | Tape & Reel (TR) | 1.3V@500mA | 5uA@200V | 150ns | 500mA | -65℃~+175℃ | 200V | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | RGP15B-E3/54 | Vishay Intertech | 1.3V@1.5A 150ns 1.5A 100V DO-204AC(DO-15) Fast Recovery / High Efficiency Diodes ROHS | C3009362 | DO-204AC(DO-15) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@100V | 150ns | 1.5A | -65℃~+175℃ | 100V | - | |||
Min: 1 Mult: 1 | 0 | 1N5809 | Microchip Tech | 875mV@4A 30ns 3A 100V Plugin Fast Recovery / High Efficiency Diodes ROHS | C2959832 | Plugin | Tube-packed | 875mV@4A | 5uA@100V | 30ns | 3A | -65℃~+175℃@(Tj) | 100V | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH50W03CW | STMicroelectronics | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C2970213 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1D | YONGYUTAI | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2892658 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | -50℃~+150℃@(Tj) | 200V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1GF | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993639 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1KF | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 800V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993642 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | 1A | -55℃~+150℃@(Tj) | 800V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2AW | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993646 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | 2A | -55℃~+150℃@(Tj) | 50V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2DBF | MDD(Microdiode Semiconductor) | SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993654 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2GW | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993660 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BC | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 100V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993674 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | 3A | -55℃~+150℃@(Tj) | 100V | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3DF | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2993679 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@200V | 150ns | 3A | -55℃~+150℃@(Tj) | 200V | Independent Type |