Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 5000
| 0 | NRVUA140VT3G | onsemi | 1.1V@1A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C604308 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | 2A | -65℃~+175℃ | 400V | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | NRVUB1620CTRT4G | onsemi | D2PAK-3 Fast Recovery / High Efficiency Diodes ROHS | C604311 | D2PAK-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2JA | onsemi | 1.7V@1.5A 75ns 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604320 | DO-214AC | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | 75ns | 1.5A | -55℃~+150℃ | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS110VT3G | onsemi | 875mV@1A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C604315 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@100V | 35ns | 2A | -65℃~+175℃ | 100V | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| SURA8260T3G | onsemi | 1.45V@2A 75ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C604738 | SMA | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 75ns | 2A | -65℃~+175℃@(Tj) | 600V | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURHD8560W1T4G | onsemi | 2.7V@5A 60ns Independent Type 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C604739 | DPAK | Tape & Reel (TR) | 2.7V@5A | 10uA@600V | 60ns | 5A | -65℃~+175℃@(Tj) | 600V | Independent Type | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UD1006FR-H | onsemi | 1.1V@10A 100ns Independent Type 10A 600V TO-220-2-FS Fast Recovery / High Efficiency Diodes ROHS | C604830 | TO-220-2-FS | Tube-packed | 1.1V@10A | 100uA@600V | 100ns | 10A | - | 600V | Independent Type | |||
Min: 1 Mult: 1 | 0 | MUR2X120A06 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21636107 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 10000
| 0 | SMMBD914LT3G | onsemi | 1V@10mA 4ns 200mA 100V SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C233426 | SOT-23 | Tape & Reel (TR) | 1V@10mA | 25uA@100V | 4ns | 200mA | -55℃~+150℃@(Tj) | 100V | - | |||
Min: 20 Mult: 20 | 0 | BA159 | PANJIT International | 1.3V@1A 250ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C268443 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 250ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES1JF_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268526 | SMAF | - | 1.7V@1A | 1uA@600V | 35ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | |||
Min: 10 Mult: 10 | 0 | ER108_AY_10001 | PANJIT International | 2.5V@1A 35ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136475 | DO-41 | Tape & Reel (TR) | 2.5V@1A | 1uA@800V | 35ns | 1A | -55℃~+150℃@(Tj) | 800V | - | |||
Min: 1 Mult: 1 | 0 | MURB1620CTG | onsemi | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C236138 | D2PAK | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD214A-FS1G | BOURNS | 1.25V@1A 35ns 1A 400V SMD Fast Recovery / High Efficiency Diodes ROHS | C4468067 | SMD | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | -65℃~+175℃ | 400V | - | |||
Min: 5 Mult: 5 | 0 | ER206_AY_000A2 | PANJIT International | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5142152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PNE20010EXDX | Nexperia | SOD-323HP Fast Recovery / High Efficiency Diodes ROHS | C5249700 | SOD-323HP | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS3F | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C17312088 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | H1KF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C17441920 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DPG60C400QB | Littelfuse/IXYS | 1.41V@30A 45ns 1 pair of common cathodes 30A 400V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C17336186 | TO-3P | Tube-packed | 1.41V@30A | 1uA@400V | 45ns | 30A | -55℃~+175℃ | 400V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | DSEP29-06AS-TUB | Littelfuse/IXYS | 1.94V@30A 35ns 600V TO-263AA Fast Recovery / High Efficiency Diodes ROHS | C17221834 | TO-263AA | Tube-packed | 1.94V@30A | 250uA@600V | 35ns | - | -55℃~+175℃ | 600V | - | |||
Min: 1 Mult: 1 | 0 | DPG80C300HB | Littelfuse/IXYS | 1.36V@40A 35ns 1 pair of common cathodes 40A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17584430 | TO-247AD | Tube-packed | 1.36V@40A | 1uA@300V | 35ns | 40A | -55℃~+175℃ | 300V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | DPG20C200PN | Littelfuse/IXYS | 1.27V@10A 35ns 1 pair of common cathodes 10A 200V TO-220ABFP Fast Recovery / High Efficiency Diodes ROHS | C17356259 | TO-220ABFP | Tube-packed | 1.27V@10A | 1uA@200V | 35ns | 10A | -55℃~+175℃ | 200V | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | DPF80C200HB | Littelfuse/IXYS | 1.22V@40A 35ns 1 pair of common cathodes 40A 200V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17581482 | TO-247AD | Tube-packed | 1.22V@40A | 1uA@200V | 35ns | 40A | -55℃~+150℃ | 200V | 1 pair of common cathodes | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MUR340S | Jiangsu JieJie Microelectronics | DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C7527419 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SDUR60H120W | SMC(Sangdest Microelectronicstronic (Nanjing)) | TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C16197351 | TO-247AC-2 | Tube-packed | - | - | - | - | - | - | - |