Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 1800
| 0 | RS1DWG_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 200V SMA(W) Fast Recovery / High Efficiency Diodes ROHS | C2902552 | SMA(W) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETH06S-M3 | Vishay Intertech | 1.8V@15A 35ns 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C2962729 | TO-263AB | Tube-packed | 1.8V@15A | 200nA@600V | 35ns | - | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-E4TU2006FP-N3 | Vishay Intertech | 1.4V@20A 61ns Independent Type 20A 600V TO-220FP-2 Fast Recovery / High Efficiency Diodes ROHS | C2836212 | TO-220FP-2 | Tube-packed | 1.4V@20A | 15uA@600V | 61ns | Independent Type | 20A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF120DU06FJ | Yangzhou Yangjie Elec Tech | 1.2V@60A 50ns 2 independent 60A 600V FJ Fast Recovery / High Efficiency Diodes ROHS | C781132 | FJ | Box-packed | 1.2V@60A | 100uA@600V | 50ns | 2 independent | 60A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150C06F5 | Yangzhou Yangjie Elec Tech | 1.28V@150A 50ns 1 pair in series 150A 600V F5 Fast Recovery / High Efficiency Diodes ROHS | C781137 | F5 | Box-packed | 1.28V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200C06F2 | Yangzhou Yangjie Elec Tech | 1.15V@200A 140ns 1 pair in series 200A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781145 | F2 | Box-packed | 1.15V@200A | 500uA@600V | 140ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200C12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781146 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200DU04FJ | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 2 independent 100A 400V FJ Fast Recovery / High Efficiency Diodes ROHS | C781148 | FJ | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 2 independent | 100A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MF300C06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair in series 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781163 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair in series | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300K04F3 | Yangzhou Yangjie Elec Tech | 1.15V@150A 44ns 1 pair of common cathodes 150A 430V F3 Fast Recovery / High Efficiency Diodes ROHS | C781165 | F3 | Box-packed | 1.15V@150A | 500uA@400V | 44ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 430V | ||
| Min: 1 Mult: 1 | 0 | MF300K06F2N | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair of common cathodes 300A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781168 | F2N | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair of common cathodes | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300K06F3 | Yangzhou Yangjie Elec Tech | 1.2V@150A 50ns 1 pair of common cathodes 150A 600V F3 Fast Recovery / High Efficiency Diodes ROHS | C781169 | F3 | Box-packed | 1.2V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF400K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@200A 45ns 1 pair of common cathodes 200A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781174 | F3 | Box-packed | 1.1V@200A | 1mA@400V | 45ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR1660CT | Sirectifier | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22437769 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURTA20020R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22310710 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | MUR2040CT | GOODWORK | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22466516 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT30010 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22310709 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | MURB2040CT | DIYI Elec Tech | TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C22397981 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT10005 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21489144 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPF80C200HB | Littelfuse/IXYS | 1.22V@40A 35ns 1 pair of common cathodes 40A 200V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C17581482 | TO-247AD | Tube-packed | 1.22V@40A | 1uA@200V | 35ns | 1 pair of common cathodes | 40A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 | 0 | MF100H07M4 | Yangzhou Yangjie Elec Tech | M4 Fast Recovery / High Efficiency Diodes ROHS | C22468382 | M4 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF200K04F4NLG | Yangzhou Yangjie Elec Tech | F4N Fast Recovery / High Efficiency Diodes ROHS | C22468388 | F4N | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF60H06FJ | Yangzhou Yangjie Elec Tech | FJ Fast Recovery / High Efficiency Diodes ROHS | C22468399 | FJ | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DPG20C200PN | Littelfuse/IXYS | 1.27V@10A 35ns 1 pair of common cathodes 10A 200V TO-220ABFP Fast Recovery / High Efficiency Diodes ROHS | C17356259 | TO-220ABFP | Tube-packed | 1.27V@10A | 1uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NRVUA140VT3G | onsemi | 1.1V@1A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C604308 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃ | 400V |