Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS3KBF | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993684 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5AB | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993687 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@50V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5DBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993694 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5GB | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2993696 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS5GBF | MDD(Microdiode Semiconductor) | 1.3V@5A 150ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2993697 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5KC | MDD(Microdiode Semiconductor) | 1.3V@5A 500ns Independent Type 5A 800V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2993704 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@800V | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF12 | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2993792 | DO-41 | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 100V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF23 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 150V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2993803 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@150V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 150V | |||
Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019334 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MUR2020CT | MDD(Microdiode Semiconductor) | 1V@10A 35ns 1 pair of common cathodes 20A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C3031396 | TO-220AB-3 | Tube-packed | 1V@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 200V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-15ETH06S-M3 | Vishay Intertech | 1.8V@15A 35ns 15A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C2962729 | TO-263AB | Tube-packed | 1.8V@15A | 200nA@600V | 35ns | - | 15A | -65℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1AFA | onsemi | 1.3V@800mA 150ns 800mA 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C604290 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@50V | 150ns | - | 800mA | -55℃~+150℃ | 50V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | NRVUA140VT3G | onsemi | 1.1V@1A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C604308 | SMA | Tape & Reel (TR) | 1.1V@1A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃ | 400V | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | NRVUB1620CTRT4G | onsemi | D2PAK-3 Fast Recovery / High Efficiency Diodes ROHS | C604311 | D2PAK-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NRVUS110VT3G | onsemi | 875mV@1A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C604315 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@100V | 35ns | - | 2A | -65℃~+175℃ | 100V | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2JA | onsemi | 1.7V@1.5A 75ns 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C604320 | DO-214AC | Tape & Reel (TR) | 1.7V@1.5A | 5uA@600V | 75ns | - | 1.5A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1 | 0 | DURF3060CT | Littelfuse | 2.03V@15A 50ns 1 pair of common cathodes 15A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6540750 | ITO-220AB | Tube-packed | 2.03V@15A | 100uA@600V | 50ns | 1 pair of common cathodes | 15A | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1 | 0 | MUR6030PT | GOODWORK | 1.3V@60A 35ns 1 pair common cathode 60A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C6067476 | TO-247AD | Tube-packed | 1.3V@60A | 10uA@300V | 35ns | 1 pair common cathode | 60A | -65℃~+175℃@(Tj) | 300V | |||
Min: 5 Mult: 5
Full Reel: 5000
| 0 | MUR840 | GOODWORK | 1.25V@8A 35ns Independent Type 8A 400V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C6067497 | TO-277 | Tape & Reel (TR) | 1.25V@8A | 5uA@400V | 35ns | Independent Type | 8A | -65℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 | 0 | MUR20020CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6610892 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UFT800J | (DIOTEC) | 1.75V@8A 35ns 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5240508 | TO-220AC-2 | Tube-packed | 1.75V@8A | 5uA@600V | 35ns | - | 8A | -50℃~+150℃ | 600V | |||
Min: 10 Mult: 10 | 0 | SF207 | Suzhou Good-Ark Elec | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C266324 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+125℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | HFA15TB60PBF | Vishay Intertech | 1.5V@15A 42ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2640 | TO-220AC | Tube-packed | 1.5V@15A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | BYT79X-600PQ | WeEn Semiconductors | 1.1V@15A 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256417 | TO-220AC | Tube-packed | 1.1V@15A | 1uA@600V | 50ns | Independent Type | 15A | - | 600V | |||
Min: 5 Mult: 5 | 0 | BYV29-500,127 | WeEn Semiconductors | 1.2V@20A 50ns Independent Type 9A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256429 | TO-220AC | Tube-packed | 1.2V@20A | 2uA@500V | 50ns | Independent Type | 9A | - | 500V |