Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
5809
(3971+1838+0)In Stock
View marketplace suppliers’ inventory
| RHRP15120 | onsemi | 3.2V@15A 75ns Independent Type 15A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C11771 | TO-220AC-2 | Tube-packed | 3.2V@15A | 100uA@1.2kV | 75ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5 |
5805
(3793+2012+0)In Stock | MUR4100 | MDD(Microdiode Semiconductor) | 1.8V@4A 50ns 4A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C161818 | DO-201AD | Tape & Reel (TR) | 1.8V@4A | 5uA@1kV | 50ns | - | 4A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
5776
(5776+0+0)In Stock
View marketplace suppliers’ inventory
| RHRP30120 | onsemi | 3.2V@30A 85ns Independent Type 30A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11752 | TO-220AC | Tube-packed | 3.2V@30A | 250uA@1.2kV | 85ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 20 Mult: 20 |
5740
(460+5280+0)In Stock | FR154 | LangJie | 1.3V@1.5A 150ns Independent Type 1.5A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7450322 | DO-15 | Box-packed | 1.3V@1.5A | - | 150ns | Independent Type | 1.5A | - | 400V | ||
| Min: 20 Mult: 20 |
5740
(5740+0+0)In Stock | SF28 | MDD(Microdiode Semiconductor) | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3092 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@400V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5720
(4540+1180+0)In Stock | ES1002FL | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C5563729 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5699
(0+5699+0)In Stock | US1MF | HXY MOSFET | 1.7V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C5199091 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5664
(4664+1000+0)In Stock | ES5JB | Shandong Jingdao Microelectronics | 1.7V@5A 35ns Independent Type 5A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C123908 | SMB | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5663
(2853+2810+0)In Stock | RS3G-B | AnBon | 1.3V@3A 150ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C397664 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5635
(2635+3000+0)In Stock | ES1JW | Foshan Blue Rocket Elec | 1.68V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2900727 | SOD-123FL | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5631
(5631+0+0)In Stock | ES3GB | Yangzhou Yangjie Elec Tech | 1.3V@3A 35ns Independent Type 3A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C211744 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5622
(5373+249+0)In Stock | ES2G | JUXING | 1.25V@2A 35ns 2A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011096 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@2A | 5uA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5621
(0+5621+0)In Stock | US5BC | SUNMATE Elec | 1V@5A 50ns 5A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C5338473 | SMC | Tape & Reel (TR) | 1V@5A | 10uA@100V | 50ns | - | 5A | - | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5620
(2590+3030+0)In Stock | RS2MF | Foshan Blue Rocket Elec | 1.3V@2A 500ns Independent Type 2A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2900693 | DO-214AD | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5618
(5612+6+0)In Stock | ES2J | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698728 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5592
(5592+0+0)In Stock | US2MBF | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C108844 | SMBF | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5592
(5572+20+0)In Stock | ES2JBG | Shikues | 1.68V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C434007 | SMB | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5555
(2560+2995+0)In Stock | MURS120 | LGE | 875mV@1A 25ns Independent Type 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5186483 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | Independent Type | 1A | -65℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5550
(0+5450+100)In Stock | ES10GC | LangJie | 1.25V@10A 35ns Independent Type 10A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C7450537 | SMC | Tape & Reel (TR) | 1.25V@10A | - | 35ns | Independent Type | 10A | - | 400V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
5543
(5493+50+0)In Stock | ES1GF | GOODWORK | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2903939 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5536
(5531+5+0)In Stock | ES2DA | Yangzhou Yangjie Elec Tech | 950mV@2A 35ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698723 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 7500
|
5472
(125+5347+0)In Stock | US1G | DIYI Elec Tech | 1.3V@1A 50ns 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2929641 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5458
(2514+2944+0)In Stock | US1MF | Guangdong Hottech | 1.7V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C190804 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5454
(594+4860+0)In Stock | ES2JF | Guangdong Hottech | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2827920 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5450
(0+5450+0)In Stock | F1D | Slkor(SLKORMICRO Elec.) | 1.3V@1A 150ns 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2943010 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -50℃~+150℃@(Tj) | 200V |