Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | BYT79-500,127 | WeEn Semiconductors | 1.17V@30A 60ns Independent Type 14A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256430 | TO-220AC | Tube-packed | 1.17V@30A | 5uA@500V | 60ns | Independent Type | 14A | - | 500V | |||
Min: 1 Mult: 1 | 0 | BYV79E-200,127 | WeEn Semiconductors | 1.2V@50A 20ns Independent Type 14A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256437 | TO-220AC | Tube-packed | 1.2V@50A | 500uA@200V | 20ns | Independent Type | 14A | - | 200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYW29ED-200,118 | WeEn Semiconductors | 1.1V@20A 20ns Independent Type 8A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256460 | TO-252-2 | Tape & Reel (TR) | 1.1V@20A | 2uA@200V | 20ns | Independent Type | 8A | - | 200V | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | AU1PMHM3/84A | Vishay Intertech | 1.85V@1A 75ns 1A 1kV DO-220AA Fast Recovery / High Efficiency Diodes ROHS | C241927 | DO-220AA | Tape & Reel (TR) | 1.85V@1A | 1uA@1kV | 75ns | - | 1A | -55℃~+175℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 | 0 | BYC8-600 | WeEn Semiconductors | 2V@8A 19ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10673 | TO-220AC | Tube-packed | 2V@8A | 9uA@600V | 19ns | Independent Type | 8A | - | 600V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-HFA25PB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506467 | TO-247AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | Independent Type | 25A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | VS-MUR1520-N3 | Vishay Intertech | 1.05V@15A 22ns Independent Type 15A 200V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506540 | TO-220AC-2 | Tube-packed | 1.05V@15A | 10uA@200V | 22ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3GB | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C437749 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS5GC | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C437767 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2K | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C437792 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | |||
Min: 1 Mult: 1 | 0 | LTTH3060PW | Diodes Incorporated | 2.4V@30A 27.8ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C388237 | TO-247-2 | Tube-packed | 2.4V@30A | 100uA@600V | 27.8ns | Independent Type | 30A | -55℃~+175℃@(Tj) | 600V | |||
Min: 5 Mult: 5 | 0 | UG2007 | Diodes Incorporated | 1.7V@2A 75ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C388238 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES3J | Diodes Incorporated | 1.3V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C388249 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 | 0 | DSEP15-06B | Littelfuse/IXYS | 2.54V@15A 25ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C497164 | TO-220-2 | Tube-packed | 2.54V@15A | 100uA@600V | 25ns | Independent Type | 15A | -55℃~+175℃@(Tvj) | 600V | |||
Min: 1 Mult: 1 | 0 | ER1006CT_T0_00001 | PANJIT International | 1.3V@5A 35ns 10A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391481 | TO-220AB-3 | Tube-packed | 1.3V@5A | - | 35ns | - | 10A | - | 600V | |||
Min: 1 Mult: 1 | 0 | ER308_AY_10001 | PANJIT International | 2.5V@3A 35ns Independent Type 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391488 | DO-201AD | Box-packed | 2.5V@3A | 1uA@800V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | ES1C_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391495 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | |||
Min: 1 Mult: 1 | 0 | MUR460_AY_00001 | PANJIT International | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391555 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | - | 4A | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1G_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391672 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10 | 0 | UF1010_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391743 | DO-41 | Box-packed | 1.7V@1A | 1uA@1kV | 100ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BYV26EGP-E3/54 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C467513 | DO-15 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RURD620CCS9A | onsemi | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-252AA Fast Recovery / High Efficiency Diodes ROHS | C887760 | TO-252AA | Tape & Reel (TR) | 1V@6A | 100uA@200V | 35ns | 1 pair of common cathodes | 6A | -65℃~+175℃@(Tj) | 200V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C889909 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | - | - | 2A | -65℃~+175℃ | 600V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD320W1T4G | onsemi | DPAK Fast Recovery / High Efficiency Diodes ROHS | C905009 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUS230VT3G | onsemi | 1.3V@2A 65ns 2A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C905016 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 300V |