Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LXA03D530-TL | POWER INTEGRATIONS | 1.71V@3A 34.3ns 3A 530V SO-8 Fast Recovery / High Efficiency Diodes ROHS | C568337 | SO-8 | Tape & Reel (TR) | 1.71V@3A | 250uA@530V | 34.3ns | 3A | - | 530V | - | ||
| Min: 1 Mult: 1 | 0 | LXA03T600 | POWER INTEGRATIONS | 3.1V@3A 20ns 3A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568338 | TO-220AC | Tube-packed | 3.1V@3A | 250uA@600V | 20ns | 3A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LXA06B600 | POWER INTEGRATIONS | 2.94V@6A 23ns 6A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568343 | TO-263AB | Tape & Reel (TR) | 2.94V@6A | 250uA@600V | 23ns | 6A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BYV26EGP-E3/54 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C467513 | DO-15 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | 1A | -65℃~+175℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1 | 0 | VS-60CPU03W-N3 | Vishay Intertech | 1.03V@30A 50ns 1 pair of common cathodes 30A 300V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C468114 | TO-247AC-3 | Tube-packed | 1.03V@30A | 100nA@300V | 50ns | 30A | -55℃~+175℃@(Tj) | 300V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | VS-ETH3006-M3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468151 | TO-220AC-2 | Tube-packed | 2V@30A | 20nA@600V | 26ns | 30A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF12-M3 | Vishay Intertech | 1.4V@40A 95ns Independent Type 40A 1.2kV TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506448 | TO-247AC-2 | Tube-packed | 1.4V@40A | 100nA@1.2kV | 95ns | 40A | -40℃~+150℃@(Tj) | 1.2kV | Independent Type | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-HFA25PB60-N3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506467 | TO-247AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | 25A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| VS-8DKH02-M3/H | Vishay Intertech | 870mV@4A 25ns 2 independent 8A 200V DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C506565 | DFN-8(5x6) | Tape & Reel (TR) | 870mV@4A | 2uA@200V | 25ns | 8A | -55℃~+175℃@(Tj) | 200V | 2 independent | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | US1M_R1_0001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C692679 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@1kV | 100ns | 1A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4001 | onsemi | 1V@1A 50ns Independent Type 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896083 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@50V | 50ns | 1A | -65℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | US2GA | onsemi | 1.3V@1.5A 75ns Independent Type 1.5A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896161 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.5A | 5uA@400V | 75ns | 1.5A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MUR1060 | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961846 | TO-220-2 | Box-packed | 1.5V@10A | 10uA@600V | 50ns | 10A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| US1AFA | onsemi | 950mV@1A 50ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894753 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@50V | 50ns | 1A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EGP10B | onsemi | 950mV@1A 50ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C895370 | DO-41 | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 50ns | 1A | -65℃~+150℃ | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| RGP10A | onsemi | 1.3V@1A 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896038 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | - | 1A | -65℃~+175℃ | 50V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGP10K | onsemi | 1.3V@1A 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896043 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | - | 1A | -65℃~+175℃ | 800V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8205T3G-VF01 | onsemi | 940mV@2A 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896055 | SMA(DO-214AC) | Tape & Reel (TR) | 940mV@2A | 2uA@50V | - | 2A | -65℃~+175℃ | 50V | - | ||
| Min: 1 Mult: 1 | 0 | MURHF860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220FP Fast Recovery / High Efficiency Diodes ROHS | C897106 | TO-220FP | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 4A | -65℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MURTA60040 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22099928 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR30010CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22076209 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURTA60040R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22076211 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA16T300 | POWER INTEGRATIONS | 1.9V@16A 13ns 16A 300V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568329 | TO-220AC | Tube-packed | 1.9V@16A | 25uA@300V | 13ns | 16A | - | 300V | - | ||
| Min: 5 Mult: 5 | 0 | FR307-AP | MCC(Micro Commercial Components) | 1.3V@3A 500ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C131022 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | - | 500ns | 3A | - | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FR305 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 250ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2993286 | DO-201AD | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | 3A | -65℃~+150℃@(Tj) | 600V | - |