Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
5307
(0+2445+2862)In Stock
View marketplace suppliers’ inventory
| RS3AB-13-F | Diodes Incorporated | 1.3V@3A 150ns 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C460929 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5296
(0+5220+76)In Stock | ES1GW | YFW | 1.25V@1A 35ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2898599 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5280
(0+5231+49)In Stock | US1G | Shandong Jingdao Microelectronics | 1.3V@1A 50ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C383015 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5278
(0+0+5278)In Stock | ES3JB | MSKSEMI | 1.7V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343323 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5278
(0+0+5278)In Stock | ES1G | LGE | 1.25V@1A 35ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C330476 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5257
(0+5027+230)In Stock | RS1J | LGE | 1.3V@1A 250ns 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330225 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5250
(0+0+5250)In Stock | RS2MF | MSKSEMI | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C5359898 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5243
(0+5243+0)In Stock
View marketplace suppliers’ inventory
| STTH1R06A | STMicroelectronics | 1.7V@1A 30ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C13337 | SMA | Tape & Reel (TR) | 1.7V@1A | 10uA@600V | 30ns | - | 1A | - | 600V | ||
| Min: 20 Mult: 20 |
5226
(0+5218+8)In Stock | HER108 | MDD(Microdiode Semiconductor) | 1.7V@1A 70ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C503813 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 70ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5220
(0+0+5220)In Stock | ES3JB | SUNMATE Elec | 1.7V 35ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5155177 | SMB | Tape & Reel (TR) | 1.7V | 5uA@1kV | 35ns | - | 3A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
5200
(0+0+5200)In Stock | RS1J | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441166 | SMA | Tape & Reel (TR) | - | - | - | - | 1A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5191
(0+5191+0)In Stock | MURS160 | Yangzhou Yangjie Elec Tech | 1.25V@1A 50ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698751 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5166
(0+5166+0)In Stock | MURS160B | Yangzhou Yangjie Elec Tech | 1.25V@1A 50ns Independent Type 1A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698750 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5165
(0+4517+648)In Stock | ES1JF | JUXING | 1.65V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011115 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5160
(0+3010+2150)In Stock | ER3GC | DIYI Elec Tech | 1.3V 35ns 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C5159256 | SMC | Tape & Reel (TR) | 1.3V | 3uA | 35ns | - | 3A | -55℃~+150℃ | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5134
(0+5134+0)In Stock | US2MA | ElecSuper | 1.7V 75ns Independent Type 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5334056 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 2uA | 75ns | Independent Type | 2A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5132
(0+1991+3141)In Stock | RS3MB | SUNMATE Elec | 1.3V 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5155173 | SMB | Tape & Reel (TR) | 1.3V | 5uA@1kV | 500ns | - | 3A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5113
(0+5111+2)In Stock | RS2M | LGE | 1.3V@2A 500ns 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330227 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5082
(20+3627+1435)In Stock
View marketplace suppliers’ inventory
| ES1002FL_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C282287 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 500nA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5078
(0+1+5077)In Stock | RS2M-SMB | GOODWORK | 1.3V@2A 500ns Independent Type 2A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908427 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5078
(0+778+4300)In Stock | ES2J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@1A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944273 | SMB | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5070
(0+0+5070)In Stock | ES3G(SMC) | TWGMC | SMC Fast Recovery / High Efficiency Diodes ROHS | C4154950 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5068
(0+5068+0)In Stock
View marketplace suppliers’ inventory
| MUR1620CTG | onsemi | 975mV@8A 35ns 1 pair of common cathodes 8A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C9206 | TO-220AB | Tube-packed | 975mV@8A | 5uA@200V | 35ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5068
(0+5068+0)In Stock | ES1G | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.25V@1A 35ns Independent Type 1A 400V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923908 | SMAG | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5048
(0+5048+0)In Stock
View marketplace suppliers’ inventory
| STTH8S06B-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C2682593 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - |