Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
5000
(0+5000+0)In Stock | 2CL71A | LGE | 25V@0.5A 80ns Independent Type 500mA 8kV DO-206 Fast Recovery / High Efficiency Diodes ROHS | C5455737 | DO-206 | Box-packed | 25V@0.5A | 5uA@8kV | 80ns | Independent Type | 500mA | -40℃~+120℃ | 8kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4999
(4999+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1R02A | STMicroelectronics | 1V@1.5A 30ns 1.5A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2965280 | SMA | Tape & Reel (TR) | 1V@1.5A | 3uA@200V | 30ns | - | 1.5A | - | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4995
(4995+0+0)In Stock | RS1B | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C437732 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
4994
(0+4994+0)In Stock | 2CL77 TB | YFW | DO-312 Fast Recovery / High Efficiency Diodes ROHS | C22459199 | DO-312 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4990
(4990+0+0)In Stock | UF1006-T | Diodes Incorporated | 1.7V@1A 75ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526774 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@800V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5 |
4985
(4985+0+0)In Stock | 2CL75A TB | YFW | DO-210 Fast Recovery / High Efficiency Diodes ROHS | C7436438 | DO-210 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4984
(4984+0+0)In Stock | RS3MA | ZHIDE | 1.3V@3A 500ns 3A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2917839 | SMA | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4979
(4979+0+0)In Stock
View marketplace suppliers’ inventory
| MURA240T3G | onsemi | 1.3V@2A 65ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C91073 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4971
(4971+0+0)In Stock | ES3JBF | Shikues | 1.68V@3A 35ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C475681 | SMBF | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
4970
(0+4970+0)In Stock | 2CL73A TB | YFW | DO-212 Fast Recovery / High Efficiency Diodes ROHS | C7436437 | DO-212 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4965
(2026+2939+0)In Stock | ES2GB | FUXINSEMI | 1.25V@2A 35ns 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2844160 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5mA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
4960
(0+4960+0)In Stock | FR157 | XUMAO | 1.3V@1.5A 500ns 1.5A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C36499379 | DO-41 | Box-packed | 1.3V@1.5A | 5uA@1000V | 500ns | - | 1.5A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4960
(0+4960+0)In Stock | US2G | BORN | SMA Fast Recovery / High Efficiency Diodes ROHS | C29781464 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
4960
(4960+0+0)In Stock | SF18G | Yangzhou Yangjie Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698757 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4954
(4954+0+0)In Stock | RS1D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@1A 150ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C499755 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4952
(4952+0+0)In Stock | ES1J | High Diode | 1.7V@1A 35ns Independent Type 1A 600V SMAG Fast Recovery / High Efficiency Diodes ROHS | C466496 | SMAG | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4950
(0+4950+0)In Stock | US1G | LangJie | 1.3V@1A 50ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450477 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | - | 50ns | Independent Type | 1A | - | 400V | ||
| Min: 50 Mult: 50 |
4950
(0+4950+0)In Stock | FR105 | LangJie | 1.3V@1A 250ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7450411 | DO-41 | Box-packed | 1.3V@1A | - | 250ns | Independent Type | 1A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4950
(0+4950+0)In Stock | US2M SMA | BORN | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C22469049 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4950
(0+4950+0)In Stock | ES1G | BORN | SMA Fast Recovery / High Efficiency Diodes ROHS | C29781459 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4950
(0+4950+0)In Stock | 2CL72T | YFW | DO-310 Fast Recovery / High Efficiency Diodes ROHS | C7436436 | DO-310 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4949
(4761+188+0)In Stock | RS1D | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C472689 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
4949
(4949+0+0)In Stock | FR105 | Yangzhou Yangjie Elec Tech | 1.3V@1A 250ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698666 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 2.5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4941
(4915+26+0)In Stock | ES1GW | YFW | 1.25V@1A 35ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2898599 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4940
(0+4940+0)In Stock | ES2GBF | JUXING | 1.25V@2A 35ns 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C5365382 | SMBF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -55℃~+150℃ | 400V |