Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
4837
(4607+230+0)In Stock | RS1J | LGE | 1.3V@1A 250ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330225 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4835
(4835+0+0)In Stock | RS1MF | Foshan Blue Rocket Elec | 1.3V@1A 500ns Independent Type 1A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2900692 | DO-214AD | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4822
(4822+0+0)In Stock | US1Q-TP | MCC(Micro Commercial Components) | 1.9V@1A 75ns 1A 1.2kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C914452 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | - | 1A | -50℃~+150℃ | 1.2kV | ||
| Min: 50 Mult: 50 |
4819
(0+4819+0)In Stock | FR107 | Changzhou Starsea Elec | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C84064 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4810
(0+4810+0)In Stock | ES3JBF | YFW | 1.65V 35ns 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C5763653 | SMBF | Tape & Reel (TR) | 1.65V | 5uA | 35ns | - | 3A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | RS2MF | NH | 1.3V@2A 500ns 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7427802 | SMAF | Tape & Reel (TR) | 1.3V@2A | - | 500ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | RS1MF | NH | 1.3V@1A 500ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7427800 | SMAF | Tape & Reel (TR) | 1.3V@1A | - | 500ns | - | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | US2M | Foshan Blue Rocket Elec | 1.65V@1A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22435012 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | US1K | DOWO | SMA Fast Recovery / High Efficiency Diodes ROHS | C22374733 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4800
(0+4800+0)In Stock | RS1D | BORN | SMA Fast Recovery / High Efficiency Diodes ROHS | C29781456 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4798
(4798+0+0)In Stock | US1J | Wild Goose | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C22368760 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4790
(2470+2320+0)In Stock | US8DC | Shandong Jingdao Microelectronics | 1V@8A 50ns 8A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C7528259 | SMC | Tape & Reel (TR) | 1V@8A | 10uA@200V | 50ns | - | 8A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4789
(1809+2980+0)In Stock | RS2MB | LangJie | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7450511 | SMB | Tape & Reel (TR) | 1.3V@2A | - | 500ns | Independent Type | 2A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4780
(0+4780+0)In Stock | US2J | BORN | SMA Fast Recovery / High Efficiency Diodes ROHS | C29781463 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4764
(4529+235+0)In Stock | RS3M-SMB | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908428 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4760
(4711+49+0)In Stock | US1G | Shandong Jingdao Microelectronics | 1.3V@1A 50ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C383015 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4750
(0+4750+0)In Stock | RS2M | BORN | SMA Fast Recovery / High Efficiency Diodes ROHS | C29781461 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4750
(0+4750+0)In Stock | US1AG | Shikues | 1V@1A 50ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C5337137 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20 |
4744
(3284+1460+0)In Stock | BYV26C | LGE | 2.5V@1A 30ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2903806 | DO-41 | Box-packed | 2.5V@1A | 5uA@600V | 30ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4740
(0+4740+0)In Stock
View marketplace suppliers’ inventory
| PG104R_AY_10001 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C20616390 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4730
(0+4730+0)In Stock | RS3MBF | Shikues | 1.3V@3A 250ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C5341734 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4724
(0+4724+0)In Stock | US1JF | GOODWORK | 1.7V@1A 75ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2891299 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4705
(4705+0+0)In Stock | ES1JW | hongjiacheng | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18199137 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 2uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20 |
4700
(0+4700+0)In Stock | HER107 | LangJie | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7544976 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
4700
(0+4700+0)In Stock | FR107 | XUMAO | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C36499378 | DO-41 | Box-packed | 1.3V@1A | 5uA@1000V | 500ns | - | 1A | - | 1kV |