Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
4558
(4558+0+0)In Stock | RS2M | High Diode | 1.3V@2A 500ns Independent Type 2A 1kV SMAG Fast Recovery / High Efficiency Diodes ROHS | C466508 | SMAG | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
4554
(4554+0+0)In Stock | FFH60UP60S | onsemi | 1.4V@60A 60ns Independent Type 60A 600V TO-247-2LD Fast Recovery / High Efficiency Diodes ROHS | C605072 | TO-247-2LD | Tube-packed | 1.4V@60A | 100uA@600V | 60ns | Independent Type | 60A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4548
(4548+0+0)In Stock | HS2DA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698685 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4541
(4541+0+0)In Stock | US1J | Wild Goose | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C22368760 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
4541
(4540+1+0)In Stock
View marketplace suppliers’ inventory
| ES1DHE3_A/I | Vishay Intertech | 920mV@1A 25ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241886 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4540
(0+4540+0)In Stock | ES8JC | Shandong Jingdao Microelectronics | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C169513 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4539
(138+4401+0)In Stock | ES1G | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C472688 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4536
(895+3641+0)In Stock
View marketplace suppliers’ inventory
| MUR120RLG | onsemi | 875mV@1A 35ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C27680 | DO-41 | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 35ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4530
(0+4530+0)In Stock | RS3MBF | Shikues | 1.3V@3A 250ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C5341734 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4527
(1927+2600+0)In Stock | SF14D | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C842809 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
4515
(3395+1120+0)In Stock | UF104 | SUNMATE Elec | 1.3V@1A 50ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5338465 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
4512
(3297+1215+0)In Stock
View marketplace suppliers’ inventory
| MUR460RLG | onsemi | 1.28V@4A 75ns Independent Type 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C16377 | DO-201AD | Tape & Reel (TR) | 1.28V@4A | 10uA@600V | 75ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4510
(0+4510+0)In Stock | RS1G | EIC Semicon | 1.3V@1A 150ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3015354 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4506
(4506+0+0)In Stock | GR2DA | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698655 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4498
(4498+0+0)In Stock | ES1JF | GOODWORK | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2986112 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4491
(1541+2950+0)In Stock | ES2DBF | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C108816 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4488
(4488+0+0)In Stock | RS2DBF | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128720 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4485
(4485+0+0)In Stock | ES2EBF | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128700 | SMBF | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4480
(4480+0+0)In Stock | US1A | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5293942 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
4470
(4470+0+0)In Stock | 2CL70A | ZHIDE | Fast Recovery / High Efficiency Diodes ROHS | C5383214 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
4470
(4470+0+0)In Stock | HER108 | LGE | 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C402253 | DO-41 | Box-packed | - | 5uA@1kV | 75ns | Independent Type | 1A | -65℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5 |
4470
(0+4470+0)In Stock | SFD1060S | DIYI Elec Tech | 1.6V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C17179591 | TO-252 | Tube-packed | 1.6V@10A | 10uA | 35ns | Independent Type | 10A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4461
(0+4461+0)In Stock | RS3M | MSKSEMI | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5140026 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@1kV | 500ns | Independent Type | 3A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4457
(1541+2916+0)In Stock
View marketplace suppliers’ inventory
| RFU02VSM8STR | ROHM Semicon | 2.2V@200mA 20ns Independent Type 200mA 800V TUMD2SM Fast Recovery / High Efficiency Diodes ROHS | C919450 | TUMD2SM | Tape & Reel (TR) | 2.2V@200mA | 10nA@600V | 20ns | Independent Type | 200mA | - | 800V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4454
(1769+2685+0)In Stock | ES8J | JUXING | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5365404 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃ | 600V |