Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 7500
|
4250
(0+4250+0)In Stock | ES1D M2G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5345790 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4245
(4166+79+0)In Stock | ES2JF | Shikues | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183444 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4243
(4073+170+0)In Stock | ES3D(SMC) | TWGMC | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154948 | SMC | Tape & Reel (TR) | 950mV@3A | 10uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4243
(1482+2761+0)In Stock
Not recommended for new designs
| ES1D | YONGYUTAI | 950mV@1A 35ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944142 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4234
(4234+0+0)In Stock | GR1J | Yangzhou Yangjie Elec Tech | 1.3V@1A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698657 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4231
(11+4220+0)In Stock | US3DBF | Shandong Jingdao Microelectronics | 1V@3A 50ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C382801 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4224
(4224+0+0)In Stock | US2ABF | Shikues | 1V@2A 50ns Independent Type 2A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183431 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4223
(4223+0+0)In Stock | ES3GBF | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C108819 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
4222
(1229+2993+0)In Stock | RHRG30120 | onsemi | 3.2V@30A 85ns Independent Type 30A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C11753 | TO-247-2 | Tube-packed | 3.2V@30A | 250uA@1.2kV | 85ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4207
(660+3547+0)In Stock | US1MF | JUXING | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011113 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4200
(0+4200+0)In Stock | ES1G | LangJie | 1.25V@1A 35ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450464 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | - | 35ns | Independent Type | 1A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
4182
(3598+584+0)In Stock
View marketplace suppliers’ inventory
| ES1D_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C313141 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4169
(4169+0+0)In Stock | ES3J | TWGMC | 1.68V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5204898 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4165
(4116+49+0)In Stock | US1G | Shandong Jingdao Microelectronics | 1.3V@1A 50ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C383015 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4160
(0+4160+0)In Stock | US2MA | NH | 1.7V@2A 75ns 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7427772 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | - | 75ns | - | 2A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4158
(4158+0+0)In Stock | US1ML | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2923900 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4152
(4150+2+0)In Stock | ES1E | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 300V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293687 | SMAJ | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 300V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4150
(0+4150+0)In Stock | US1B | DOWO | SMA Fast Recovery / High Efficiency Diodes ROHS | C22374729 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4142
(4139+3+0)In Stock | ES5G | Yangzhou Yangjie Elec Tech | 1.3V@5A 35ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698735 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4134
(4134+0+0)In Stock | RS5MBF | Shandong Jingdao Microelectronics | 1.3V@5A 500ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2904470 | SMBF | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
4133
(4084+49+0)In Stock | FR107W | FOSAN | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C3014046 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | - | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4117
(1877+2240+0)In Stock | ES1JLWS | Shandong Jingdao Microelectronics | 1.68V@500mA 35ns Independent Type 500mA 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2826554 | SOD-323 | Tape & Reel (TR) | 1.68V@500mA | 5uA@600V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
4112
(0+4112+0)In Stock | ER106 | PANJIT International | 1.7V@1A 35ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136474 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4101
(1+4100+0)In Stock | ES1J | KEXIN | 1.7V@1A 35ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489135 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | - | 600V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
4100
(3150+950+0)In Stock | DFR1J | JUXING | 1.3V 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5125718 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 1A | -55℃~+150℃ | 600V |