Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
4088
(31+4057+0)In Stock | RS1G | LGE | 1.3V@1A 150ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330224 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4084
(4081+3+0)In Stock
View marketplace suppliers’ inventory
| MURA220T3G | onsemi | 950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C37995 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4070
(4070+0+0)In Stock | ES1C | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C437841 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@150V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4062
(4062+0+0)In Stock
View marketplace suppliers’ inventory
| RS1GB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C150440 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4060
(3664+396+0)In Stock | ES5J-SMB | GOODWORK | 1.25V@5A 35ns Independent Type 5A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908659 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@5A | 5uA@600V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4050
(2850+1200+0)In Stock | E1G | LangJie | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C7545013 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4050
(4050+0+0)In Stock | US3KBF | Shandong Jingdao Microelectronics | SMBF Fast Recovery / High Efficiency Diodes ROHS | C382861 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
4050
(0+4050+0)In Stock | FR107 | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C22463603 | DO-41 | Box-packed | 1.3V@1A | 5uA@1000V | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4030
(0+4030+0)In Stock | US1MG | Shikues | 1.65V@1A 75ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C110414 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
4028
(3061+967+0)In Stock | ES1J | Slkor(SLKORMICRO Elec.) | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C513457 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4022
(4022+0+0)In Stock
View marketplace suppliers’ inventory
| ES1A-13-F | Diodes Incorporated | 920mV@1A 25ns 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C674398 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@50V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4015
(3016+999+0)In Stock | US1JA | FUXINSEMI | 1.7V@1A 75ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5178968 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3985
(3985+0+0)In Stock | MURS320T3G-MS | MSKSEMI | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C19272834 | SMC | Tape & Reel (TR) | 950mV@3A | 5uA | 35ns | Independent Type | 3A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3980
(3000+980+0)In Stock | ES2J(SMAF) | LGE | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C22388754 | SMAF | Tape & Reel (TR) | 1.7V@2A | 10uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3963
(3963+0+0)In Stock | 1N4148WF | Shandong Jingdao Microelectronics | 1.25V@150mA 4ns 150mA 75V SOD-323FLW Fast Recovery / High Efficiency Diodes ROHS | C7528261 | SOD-323FLW | Tape & Reel (TR) | 1.25V@150mA | 50uA@75V | 4ns | - | 150mA | -55℃~+150℃@(Tj) | 75V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3962
(1102+2860+0)In Stock | ES1J | LGE | 1.68V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C330233 | SMAF | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
3954
(3949+5+0)In Stock | 2CL71A | YFW | 30V@10mA 80ns 5mA 8kV DO-206 Fast Recovery / High Efficiency Diodes ROHS | C2898572 | DO-206 | Box-packed | 30V@10mA | 2uA@8kV | 80ns | - | 5mA | -40℃~+100℃@(Ta) | 8kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3939
(0+3919+20)In Stock | MURS120T3G | JSMSEMI | 875mV@1A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5296729 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3939
(3939+0+0)In Stock | EJ | DIYI Elec Tech | 1.7V@1A 35ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2929647 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3938
(3931+7+0)In Stock | ES1H | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 500V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293689 | SMAJ | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 500V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3934
(3924+10+0)In Stock | ES1D | LGE | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C330235 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3927
(3909+18+0)In Stock | ES1J | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.7V@1A 35ns Independent Type 1A 600V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923909 | SMAG | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3925
(0+3925+0)In Stock | SS1M | EIC Semicon | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3014332 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
3922
(1611+2311+0)In Stock | MUR160 | LGE | 1.25V@1A 50ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2940198 | DO-41 | Box-packed | 1.25V@1A | 5uA@600V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
3917
(3914+3+0)In Stock | MUR260 | LGE | 1.7V@2A 75ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C402275 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 75ns | Independent Type | 2A | -65℃~+150℃ | 600V |