Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
4262
(0+4262+0)In Stock | RS1M | Foshan Blue Rocket Elec | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2900672 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
4250
(0+0+4250)In Stock | ES1D M2G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5345790 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4247
(0+700+3547)In Stock | US1MF | JUXING | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011113 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4241
(0+4238+3)In Stock | ES5G | Yangzhou Yangjie Elec Tech | 1.3V@5A 35ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698735 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
4233
(0+4203+30)In Stock | FR104 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2465 | DO-41 | Box-packed | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4231
(0+11+4220)In Stock | US3DBF | Shandong Jingdao Microelectronics | 1V@3A 50ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C382801 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
4229
(0+4110+119)In Stock
View marketplace suppliers’ inventory
| RS1M | onsemi | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C84573 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4224
(0+4224+0)In Stock | US2ABF | Shikues | 1V@2A 50ns Independent Type 2A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183431 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4224
(0+2559+1665)In Stock | ES5JC | Shandong Jingdao Microelectronics | 1.68V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C128706 | SMC | Tape & Reel (TR) | 1.68V@5A | 5uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
4200
(0+3150+1050)In Stock | DFR1J | JUXING | 1.3V 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5125718 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4200
(0+0+4200)In Stock | ES1G | LangJie | 1.25V@1A 35ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450464 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | - | 35ns | Independent Type | 1A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4184
(0+4184+0)In Stock | RS1GB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C150440 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4174
(0+74+4100)In Stock | ES1J | KEXIN | 1.7V@1A 35ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489135 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4172
(0+4172+0)In Stock | ES1J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944267 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4167
(0+4166+1)In Stock | ES8J | LGE | 1.7V@5A 35ns 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2940143 | SMC | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | - | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4166
(0+3966+200)In Stock | ES2JB | MSKSEMI | 1.7V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343320 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4160
(0+0+4160)In Stock | US2MA | NH | 1.7V@2A 75ns 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7427772 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | - | 75ns | - | 2A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4144
(0+0+4144)In Stock | SF1005DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2875692 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
4135
(0+3168+967)In Stock | ES1J | Slkor(SLKORMICRO Elec.) | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C513457 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
4122
(0+0+4122)In Stock | ER106 | PANJIT International | 1.7V@1A 35ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C136474 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4119
(0+4119+0)In Stock
View marketplace suppliers’ inventory
| ES1A-13-F | Diodes Incorporated | 920mV@1A 25ns 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C674398 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@50V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4088
(0+31+4057)In Stock | RS1G | LGE | 1.3V@1A 150ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330224 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4052
(0+4052+0)In Stock | RS1D | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 200V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923891 | SMAG | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4050
(100+0+3950)In Stock | ES10GC | LangJie | 1.25V@10A 35ns Independent Type 10A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C7450537 | SMC | Tape & Reel (TR) | 1.25V@10A | - | 35ns | Independent Type | 10A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4050
(0+2850+1200)In Stock | E1G | LangJie | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C7545013 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - |